IDC CABLE - AKN16B/AE16G/APK16B - A3CKB-1618G
| Digi-Key Part Number | A3CKB-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
10.82000 8.81200 6.49330 5.60432 5.21782 4.49892 4.25156 4.11241 |
Extended Price
10.82 88.12 649.33 1401.08 2608.91 4498.92 10628.90 20562.05 |
| Manufacturer Part Number | A3CKB-1618G | |||
| Description | IDC CABLE - AKN16B/AE16G/APK16B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CKB-1618G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CKB 1618G A3CKB1618G |
IDC CABLE - AKN16B/AE16G/APK16B - A3CKB-1618G (A3CKB-1618G-ND)
Related parts:IDC CABLE - AKN16B/AE16G/APK16B - A3CKB-1618G
Order 'idc cable - akn16b/ae16g/apk16b - A3CKB-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1618G-ND.
IDC CABLE - AKN16B/AE16G/APK16B - A3CKB-1606G
Order 'idc cable - akn16b/ae16g/apk16b - A3CKB-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1606G-ND.
IDC CABLE - AKN16B/AE16G/APK16B - A3CKB-1636G
Order 'idc cable - akn16b/ae16g/apk16b - A3CKB-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1636G-ND.
IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1618G
Order 'idc cable - asn16b/ae16g/apk16b - A3AKB-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1618G-ND.
IDC CABLE - AKN16B/AE16M/APK16B - A3CKB-1606M
Order 'idc cable - akn16b/ae16m/apk16b - A3CKB-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1606M-ND.
IDC CABLE - AKN16B/AE16M/APK16B - A3CKB-1618M
Order 'idc cable - akn16b/ae16m/apk16b - A3CKB-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1618M-ND.
IDC CABLE - AKN16B/AE16M/APK16B - A3CKB-1636M
Order 'idc cable - akn16b/ae16m/apk16b - A3CKB-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1636M-ND.
IDC CABLE - AKP16B/AE16G/APK16B - A3DKB-1618G
Order 'idc cable - akp16b/ae16g/apk16b - A3DKB-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-1618G-ND.
IDC CABLE - ASN16A/AE16G/ASN16A - A3AAA-1618G
Order 'idc cable - asn16a/ae16g/asn16a - A3AAA-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1618G-ND.
IDC CABLE - ASC16G/AE16G/ASC16G - A3AAG-1618G
Order 'idc cable - asc16g/ae16g/asc16g - A3AAG-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1618G-ND.
IDC CABLE - ASC16H/AE16G/ASC16H - A3AAH-1618G
Order 'idc cable - asc16h/ae16g/asc16h - A3AAH-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1618G-ND.
IDC CABLE-ASC16T/AE16G/ASC16T - A3AAT-1618G
Order 'idc cable-asc16t/ae16g/asc16t - A3AAT-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1618G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1618G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1618G-ND.
IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1606G
Order 'idc cable - asn16b/ae16g/apk16b - A3AKB-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1606G-ND.
IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1636G
Order 'idc cable - asn16b/ae16g/apk16b - A3AKB-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1636G-ND.
Send this link via E-Mail
Help With This Screen