Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-440129-6
CONN RCPT HOUSING 16POS 2.00MM - 1-440129-6 - Connectors, Interconnects
| Digi-Key Part Number | A100147-ND |
1 25 100 500 1000 5000 |
.33000 .29960 .21210 .18712 .16592 .15594 |
Extended Price
0.33 7.49 21.21 93.56 165.92 779.70 |
| Manufacturer Part Number | 1-440129-6 | |||
| Description | CONN RCPT HOUSING 16POS 2.00MM | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-440129-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 16 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 440129 6 14401296 A100147 ND A100147ND A100147 |
CONN RCPT HOUSING 16POS 2.00MM - 1-440129-6 (A100147-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-440129-6Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-440129-6
Order 'conn rcpt housing 16pos 2.00mm - 1-440129-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100147-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-440129-1
Order 'conn rcpt housing 11pos 2.00mm - 1-440129-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100142-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-440129-2
Order 'conn rcpt housing 12pos 2.00mm - 1-440129-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100143-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-440129-3
Order 'conn rcpt housing 13pos 2.00mm - 1-440129-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100144-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-440129-4
Order 'conn rcpt housing 14pos 2.00mm - 1-440129-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100145-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-440129-5
Order 'conn rcpt housing 15pos 2.00mm - 1-440129-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100146-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-440129-0
Order 'conn rcpt housing 10pos 2.0mm - 1-440129-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100019-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1586019-6
Order 'conn rcpt housing 16pos 4.2mm - 1-1586019-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1586019-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1470201-6
Order 'conn rcpt housing 6pos vert 2mm - 1470201-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100131-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 440129-6
Order 'conn rcpt housing 6pos 2.0mm - 440129-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100015-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1470201-6
Order 'conn rcpt housing 16pos vert 2mm - 1-1470201-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100141-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1470199-6
Order 'conn rcpt housing 6pos 2mm r/a - 1470199-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100116-ND.
Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 1-201692-6
Order 'conn plug housing block 104pos - 1-201692-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-201692-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281838-6
Order 'conn rcpt housing 6pos idc .100 - 281838-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 281838-6-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 925276-1
Order 'conn rcpt housing 6pos - 925276-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 925276-1-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-440129-6
Send this link via E-Mail
Help With This Screen
