CONN HEADER 10POS R/A TIN T/H - 1-440053-0 - Connectors, Interconnects
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-440053-0
| Digi-Key Part Number | 1-440053-0-ND |
14000 |
.42249 |
Extended Price
5914.86 |
| Manufacturer Part Number | 1-440053-0 | |||
| Description | CONN HEADER 10POS R/A TIN T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-440053-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 440053 0 14400530 |
1-440053-0 Specification Sheet
CONN HEADER 10POS R/A TIN T/H - 1-440053-0 (1-440053-0-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-440053-0CONN HEADER 10POS R/A TIN T/H - 1-440053-0
Order 'conn header 10pos r/a tin t/h - 1-440053-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-440053-0-ND.
CONN HEADER 10POS R/A TIN T/H - 1-1445054-0
Order 'conn header 10pos r/a tin t/h - 1-1445054-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445054-0-ND.
CONN HDR 10POS VERT 2MM TIN T/H - 1-292165-0
Order 'conn hdr 10pos vert 2mm tin t/h - 1-292165-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292165-0-ND.
CONN HDR 10POS VERT 2MM TIN T/H - 1-292251-0
Order 'conn hdr 10pos vert 2mm tin t/h - 1-292251-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292251-0-ND.
CONN HEADER 10POS R/A HPI T/H - 1-1470225-0
Order 'conn header 10pos r/a hpi t/h - 1-1470225-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1470225-0-ND.
CONN HEADER 11POS R/A TIN T/H - 1-440053-1
Order 'conn header 11pos r/a tin t/h - 1-440053-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-440053-1-ND.
CONN HEADER 12POS R/A TIN T/H - 1-440053-2
Order 'conn header 12pos r/a tin t/h - 1-440053-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-440053-2-ND.
CONN HEADER 13POS R/A TIN T/H - 1-440053-3
Order 'conn header 13pos r/a tin t/h - 1-440053-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-440053-3-ND.
CONN HEADER 14POS R/A TIN T/H - 1-440053-4
Order 'conn header 14pos r/a tin t/h - 1-440053-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-440053-4-ND.
CONN HEADER 15POS R/A TIN T/H - 1-440053-5
Order 'conn header 15pos r/a tin t/h - 1-440053-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-440053-5-ND.
CONN HEADER 10POS R/A 2MM T/H - 1-440055-0
Order 'conn header 10pos r/a 2mm t/h - 1-440055-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100154-ND.
CONN HEADER 10POS R/A TIN - 2-208403-1
Order 'conn header 10pos r/a tin - 2-208403-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-208403-1-ND.
CONN HEADER 10POS R/A W/O PEGS - 1-1586041-0
Order 'conn header 10pos r/a w/o pegs - 1-1586041-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30618-ND.
CONN HEADER 10POS R/A 15GOLD T/H - 1-1445088-0
Order 'conn header 10pos r/a 15gold t/h - 1-1445088-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445088-0-ND.
CONN HEADER 10POS R/A 15GOLD T/H - 1-1445089-0
Order 'conn header 10pos r/a 15gold t/h - 1-1445089-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445089-0-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-440053-0
Send this link via E-Mail
Help With This Screen
