CONN CONTACT SPRING .031X.062 - 1-424155-2 - Connectors
Gold Backplane - Contact Connector Tyco Electronics - 1-424155-2
| Digi-Key Part Number | 1-424155-2-ND |
20000 |
1.78500 |
Extended Price
35700.00 |
| Manufacturer Part Number | 1-424155-2 | |||
| Description | CONN CONTACT SPRING .031X.062 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-424155-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | - |
| Contact Termination | Solder |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 424155 2 14241552 |
1-424155-2 Specification Sheet
CONN CONTACT SPRING .031X.062 - 1-424155-2 (1-424155-2-ND) - Connectors
Related parts Gold Backplane - Contact Connector Tyco Electronics - 1-424155-2CONN CONTACT SPRING .031X.062 - 1-424155-2
Order 'conn contact spring .031x.062 - 1-424155-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-424155-2-ND.
CONN PIN CONTACT .100 GOLD - 1-117249-2
Order 'conn pin contact .100 gold - 1-117249-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-117249-2-ND.
CONN PLUG 12POS 0.8MM BRD-BRD - 1-179396-2
Order 'conn plug 12pos 0.8mm brd-brd - 1-179396-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-179396-2-ND.
CONN RCPT 12POS 0.8MM BRD-BRD - 1-179397-2
Order 'conn rcpt 12pos 0.8mm brd-brd - 1-179397-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-179397-2-ND.
CONN RCPT 84POS 1MM FH SERIES - 1-5120521-2
Order 'conn rcpt 84pos 1mm fh series - 1-5120521-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5120521-2-ND.
CONN PLUG 84POS 1MM FH VERT - 1-5120525-2
Order 'conn plug 84pos 1mm fh vert - 1-5120525-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5120525-2-ND.
CONN PLUG 84POS 1MM FH VERT - 1-5120527-2
Order 'conn plug 84pos 1mm fh vert - 1-5120527-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5120527-2-ND.
CONN PLUG 84POS 1MM FH VERT - 1-5120528-2
Order 'conn plug 84pos 1mm fh vert - 1-5120528-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5120528-2-ND.
CONN PLUG 84POS 1MM FH VERT - 1-5120529-2
Order 'conn plug 84pos 1mm fh vert - 1-5120529-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5120529-2-ND.
CONN PLUG 84POS 1MM FH VERT - 1-5120533-2
Order 'conn plug 84pos 1mm fh vert - 1-5120533-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5120533-2-ND.
CONN PLUG 84POS 1MM FH VERT - 1-5120534-2
Order 'conn plug 84pos 1mm fh vert - 1-5120534-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5120534-2-ND.
CONN RCPT 84POS 1MM FH VERT - 1-5146893-2
Order 'conn rcpt 84pos 1mm fh vert - 1-5146893-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5146893-2-ND.
CONN RCPT 84POS 1MM FH VERT - 1-5146896-2
Order 'conn rcpt 84pos 1mm fh vert - 1-5146896-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5146896-2-ND.
CONN PLUG 84POS 1MM FH VERT - 1-5146897-2
Order 'conn plug 84pos 1mm fh vert - 1-5146897-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5146897-2-ND.
CONN PLUG 60POS .8MM FH 6H GOLD - 1-5177986-2
Order 'conn plug 60pos .8mm fh 6h gold - 1-5177986-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99203CT-ND.
Options for Gold Backplane - Contact Connector Tyco Electronics - 1-424155-2
Send this link via E-Mail
Help With This Screen
