Nut Hardware, Fasteners, Accessory - Jam Tyco Electronics 1-330249-4
CONN JAM NUT 3/8-24 UNEF-2B - 1-330249-4 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1-330249-4-ND |
5000 |
.36000 |
Extended Price
1800.00 |
| Manufacturer Part Number | 1-330249-4 | |||
| Description | CONN JAM NUT 3/8-24 UNEF-2B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-330249-4 |
| Vendor | Tyco Electronics |
| Category | Hardware, Fasteners, Accessories |
| Material | - |
| Plating | Nickel |
| Thickness | 0.075" (1.91mm) |
| Thread Size | 3/8-24 |
| Type | Jam |
| Width | 0.496" (12.6mm) |
| Quantity | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 330249 4 13302494 |
1-330249-4 Specification Sheet
CONN JAM NUT 3/8-24 UNEF-2B - 1-330249-4 (1-330249-4-ND) - Hardware, Fasteners, Accessories
Related parts Nut Hardware, Fasteners, Accessory - Jam Tyco Electronics 1-330249-4Nut Hardware, Fasteners, Accessory - Jam Tyco Electronics 1-330249-4
Order 'conn jam nut 3/8-24 unef-2b - 1-330249-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-330249-4-ND.
Nut Hardware, Fasteners, Accessory - Jam Tyco Electronics 1-330249-1
Order 'conn jam nut 3/8-32 nickel - 1-330249-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-330249-1-ND.
Nut Hardware, Fasteners, Accessory - Jam Tyco Electronics 1-330249-7
Order 'conn jam nut 3/8-32 nickel - 1-330249-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-330249-7-ND.
Nut Hardware, Fasteners, Accessory Steel Hex APM Hexseal 3/8-24 AJ 6
Order 'nut 3/8-24 self-seal hex - 3/8-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1055-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Jam Nut 1604197-1
Order 'jam nut 7/16-28 unef-2b - 1604197-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29974-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Jam Nut 1445904-1
Order 'conn jam nut mini cpc shell 11 - 1445904-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30038-ND.
Accessory Switch Hex Nut C&K Components 472706201
Order 'hdwr hexnut 3/8-32 unef-2b thr - 472706201' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1828-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Jam Nut 1604196-1
Order 'conn jam nut for 13.5mm shell - 1604196-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29975-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Jam Nut 1811277-3
Order 'conn jam nut m14 - 1811277-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30554-ND.
Float, Level SENSOR FLOAT 316SS 3/8"-24 - 117716
Order 'sensor float 316ss 3/8"-24 - 117716' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1025-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 1 ~ 5V SSI Technologies Inc P51-100-A-E-I12-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-I12-5V-ND.
Pressure Sensors, Transducers 0 ~ 1000 PSI PSI 1 ~ 5V SSI Technologies Inc P51-1000-A-E-I12-5V
Order 'sensor 1000psi 3/8-24 unf 1-5v - P51-1000-A-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-E-I12-5V-ND.
Pressure Sensors, Transducers 0 ~ 1500 PSI PSI 1 ~ 5V SSI Technologies Inc P51-1500-A-E-I12-5V
Order 'sensor 1500psi 3/8-24 unf 1-5v - P51-1500-A-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-E-I12-5V-ND.
Pressure Sensors, Transducers 0 ~ 200 PSI PSI 1 ~ 5V SSI Technologies Inc P51-200-A-E-I12-5V
Order 'sensor 200psi 3/8-24 unf 1-5v - P51-200-A-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-E-I12-5V-ND.
Pressure Sensors, Transducers 0 ~ 2000 PSI PSI 1 ~ 5V SSI Technologies Inc P51-2000-A-E-I12-5V
Order 'sensor 2000psi 3/8-24 unf 1-5v - P51-2000-A-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-E-I12-5V-ND.
Options for Nut Hardware, Fasteners, Accessory - Jam Tyco Electronics 1-330249-4
Send this link via E-Mail
Help With This Screen
