CONN SOCKET 34POS R/A M SER - 1-213806-0 - Connectors
| Digi-Key Part Number | 1-213806-0-ND |
192 |
22.56000 |
Extended Price
4331.52 |
| Manufacturer Part Number | 1-213806-0 | |||
| Description | CONN SOCKET 34POS R/A M SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-213806-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Style | - |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Jackscrews, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Pitch | 0.150" (3.81mm) |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 213806 0 12138060 |
1-213806-0 Specification Sheet
CONN SOCKET 34POS R/A M SER - 1-213806-0 (1-213806-0-ND) - Connectors
Related parts Connectors :CONN SOCKET 34POS R/A M SER - 1-213806-0
Order 'conn socket 34pos r/a m ser - 1-213806-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213806-0-ND.
CONN SOCKET 36POS GOLD DIP T/H - 1-1437540-0
Order 'conn socket 36pos gold dip t/h - 1-1437540-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437540-0-ND.
CONN SOCKET 8POS GOLD DIP T/H - 1-1437542-0
Order 'conn socket 8pos gold dip t/h - 1-1437542-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437542-0-ND.
CONN SOCKET ICCON R/A PCB - 6643232-1
Order 'conn socket iccon r/a pcb - 6643232-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36258-ND.
CONN SOCKET BNC STR 50 OHM PCB - 1-1337541-0
Order 'conn socket bnc str 50 ohm pcb - 1-1337541-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97557-ND.
CONN SOCKET BNC STR 50 OHM PCB - 1-1634505-0
Order 'conn socket bnc str 50 ohm pcb - 1-1634505-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97558-ND.
CONN SOCKET BNC STR 75 OHM PCB - 1-1478033-0
Order 'conn socket bnc str 75 ohm pcb - 1-1478033-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97564-ND.
CONN SOCKET BNC STR 75 OHM PCB - 1-1634629-0
Order 'conn socket bnc str 75 ohm pcb - 1-1634629-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97565-ND.
CONN SOCKET 26-30AWG MINI U MNL - 1-794217-0
Order 'conn socket 26-30awg mini u mnl - 1-794217-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794217-0-ND.
CONN SOCKET 3POS VERT SOLDER PCB - 208708-1
Order 'conn socket 3pos vert solder pcb - 208708-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208708-1-ND.
CONN SOCKET 65DL POS R/A .100 - 1-531396-0
Order 'conn socket 65dl pos r/a .100 - 1-531396-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-531396-0-ND.
CONN SOCKET 168POS DIMM R/A GOLD - 1-5390171-0
Order 'conn socket 168pos dimm r/a gold - 1-5390171-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390171-0-ND.
CONN PIVOT BLK W/SF 3.5MM 10POS - 1-1445192-0
Order 'conn pivot blk w/sf 3.5mm 10pos - 1-1445192-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445192-0-ND.
CONN PIVOT BLK W/SF 3.5MM 10POS - 1-1445678-0
Order 'conn pivot blk w/sf 3.5mm 10pos - 1-1445678-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445678-0-ND.
CONN SOCKET HEADER 6POS U-MNL - 1586202-1
Order 'conn socket header 6pos u-mnl - 1586202-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586202-1-ND.
Send this link via E-Mail
Help With This Screen
