IDC CABLE - AKN14B/AE14M/APK14B - A3CKB-1436M
| Digi-Key Part Number | A3CKB-1436M-ND |
1 10 100 250 500 1000 2500 5000 |
14.17000 11.53600 8.49990 7.33620 6.83024 5.88919 5.56538 5.38324 |
Extended Price
14.17 115.36 849.99 1834.05 3415.12 5889.19 13913.45 26916.20 |
| Manufacturer Part Number | A3CKB-1436M | |||
| Description | IDC CABLE - AKN14B/AE14M/APK14B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CKB-1436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CKB 1436M A3CKB1436M |
IDC CABLE - AKN14B/AE14M/APK14B - A3CKB-1436M (A3CKB-1436M-ND)
Related parts:IDC CABLE - AKN14B/AE14M/APK14B - A3CKB-1436M
Order 'idc cable - akn14b/ae14m/apk14b - A3CKB-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1436M-ND.
IDC CABLE - AKN14B/AE14M/APK14B - A3CKB-1406M
Order 'idc cable - akn14b/ae14m/apk14b - A3CKB-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1406M-ND.
IDC CABLE - AKN14B/AE14M/APK14B - A3CKB-1418M
Order 'idc cable - akn14b/ae14m/apk14b - A3CKB-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1418M-ND.
IDC CABLE - ASN14B/AE14M/APK14B - A3AKB-1436M
Order 'idc cable - asn14b/ae14m/apk14b - A3AKB-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1436M-ND.
IDC CABLE - AKN14B/AE14G/APK14B - A3CKB-1406G
Order 'idc cable - akn14b/ae14g/apk14b - A3CKB-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1406G-ND.
IDC CABLE - AKN14B/AE14G/APK14B - A3CKB-1418G
Order 'idc cable - akn14b/ae14g/apk14b - A3CKB-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1418G-ND.
IDC CABLE - AKN14B/AE14G/APK14B - A3CKB-1436G
Order 'idc cable - akn14b/ae14g/apk14b - A3CKB-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1436G-ND.
IDC CABLE - AKP14B/AE14M/APK14B - A3DKB-1436M
Order 'idc cable - akp14b/ae14m/apk14b - A3DKB-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-1436M-ND.
IDC CABLE- ASN14A/ AE14M / X - A1AXA-1436M
Order 'idc cable- asn14a/ ae14m / x - A1AXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1436M-ND.
IDC CABLE- ASC14G/ AE14M / X - A1AXG-1436M
Order 'idc cable- asc14g/ ae14m / x - A1AXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1436M-ND.
IDC CABLE - ASC14H/AE14M/X - A1AXH-1436M
Order 'idc cable - asc14h/ae14m/x - A1AXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1436M-ND.
IDC CABLE- ASS14A/ AE14M / X - A1BXA-1436M
Order 'idc cable- ass14a/ ae14m / x - A1BXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1436M-ND.
IDC CABLE- ASR14G/ AE14M / X - A1BXG-1436M
Order 'idc cable- asr14g/ ae14m / x - A1BXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1436M-ND.
IDC CABLE - ASR14H/AE14M/X - A1BXH-1436M
Order 'idc cable - asr14h/ae14m/x - A1BXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1436M-ND.
IDC CABLE- AKN14A/ AE14M / X - A1CXA-1436M
Order 'idc cable- akn14a/ ae14m / x - A1CXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1436M-ND.
Send this link via E-Mail
Help With This Screen