AMPTRAC I/O 2MM CABLE 8POS 10FT - 1-1499688-0 - Cable Assemblies
Socket to Socket Rectangular Cable Assembly 120" (3.05m) 10' - Tyco Electronics 1-1499688-0
| Digi-Key Part Number | 1-1499688-0-ND |
1 |
9.89000 |
Extended Price
9.89 |
| Manufacturer Part Number | 1-1499688-0 | |||
| Description | AMPTRAC I/O 2MM CABLE 8POS 10FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1499688-0 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 8 |
| Contact Finish | - |
| Number of Rows | 2 |
| Features | - |
| Color | Beige, Individual (Round) |
| Length | 120" (3.05m) 10' |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | Crimp |
| Pitch - Cable | - |
| Pitch - Connector | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1499688 0 114996880 |
1-1499688-0 Specification Sheet
AMPTRAC I/O 2MM CABLE 8POS 10FT - 1-1499688-0 (1-1499688-0-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 120" (3.05m) 10' - Tyco Electronics 1-1499688-0AMPTRAC I/O 2MM CABLE 8POS 10FT - 1-1499688-0
Order 'amptrac i/o 2mm cable 8pos 10ft - 1-1499688-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499688-0-ND.
AMPTRAC I/O 2MM CABLE 16POS 10FT - 1-1499686-0
Order 'amptrac i/o 2mm cable 16pos 10ft - 1-1499686-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499686-0-ND.
AMPTRAC I/O 2MM CABLE 12POS 10FT - 1-1499687-0
Order 'amptrac i/o 2mm cable 12pos 10ft - 1-1499687-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499687-0-ND.
AMPTRAC I/O 2MM CABLE 8POS 14FT - 1-1499688-4
Order 'amptrac i/o 2mm cable 8pos 14ft - 1-1499688-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499688-4-ND.
AMPTRAC I/O 2MM CABLE 6POS 10FT - 1-1499689-0
Order 'amptrac i/o 2mm cable 6pos 10ft - 1-1499689-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499689-0-ND.
AMPTRAC I/O 2MM CABLE 2POS 10FT - 1-1499690-0
Order 'amptrac i/o 2mm cable 2pos 10ft - 1-1499690-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499690-0-ND.
AMPTRAC I/O 2MM - 6POS MTE 10FT - 1-1499685-0
Order 'amptrac i/o 2mm - 6pos mte 10ft - 1-1499685-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499685-0-ND.
AMPTRAC I/O 2MM - 6POS RJ11 10FT - 1-1499684-0
Order 'amptrac i/o 2mm - 6pos rj11 10ft - 1-1499684-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499684-0-ND.
AMPTRAC I/O 2MM CABLE 8POS 25FT - 2-1499688-5
Order 'amptrac i/o 2mm cable 8pos 25ft - 2-1499688-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499688-5-ND.
I/O PLUG TO DB25 CABLE ASSY 10FT - 1-1933152-0
Order 'i/o plug to db25 cable assy 10ft - 1-1933152-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1933152-0-ND.
AMPTRAC I/O 2MM CABLE 8POS 4FT - 1499688-4
Order 'amptrac i/o 2mm cable 8pos 4ft - 1499688-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499688-4-ND.
AMPTRAC I/O 2MM CABLE 8POS 7FT - 1499688-7
Order 'amptrac i/o 2mm cable 8pos 7ft - 1499688-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499688-7-ND.
CABLE ASSY,62.5/125UM,BAY,15M1 - 1-501833-0
Order 'cable assy,62.5/125um,bay,15m1 - 1-501833-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-501833-0-ND.
AMPTRAC I/O 2MM CABLE 16POS 14FT - 1-1499686-4
Order 'amptrac i/o 2mm cable 16pos 14ft - 1-1499686-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499686-4-ND.
AMPTRAC I/O 2MM CABLE 12POS 14FT - 1-1499687-4
Order 'amptrac i/o 2mm cable 12pos 14ft - 1-1499687-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499687-4-ND.
Options for Socket to Socket Rectangular Cable Assembly 120" (3.05m) 10' - Tyco Electronics 1-1499688-0
Send this link via E-Mail
Help With This Screen
