Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478939-0
CONN JACK SMA BLKHD 50 OHM RG174 - 1-1478939-0 - Connectors, Interconnects
| Digi-Key Part Number | 1-1478939-0-ND |
3000 |
20.76000 |
Extended Price
62280.00 |
| Manufacturer Part Number | 1-1478939-0 | |||
| Description | CONN JACK SMA BLKHD 50 OHM RG174 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1478939-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Cable Group | RG-174A, 188A, 316 |
| Color | Gold |
| Connector Style | SMA |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Clamp and Solder |
| Fastening Type | Threaded |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1478939 0 114789390 |
CONN JACK SMA BLKHD 50 OHM RG174 - 1-1478939-0 (1-1478939-0-ND) - Connectors, Interconnects
Related parts Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478939-0Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478939-0
Order 'conn jack sma blkhd 50 ohm rg174 - 1-1478939-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478939-0-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478987-0
Order 'conn jack sma blkhd 50 ohm sld - 1-1478987-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478987-0-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478141-0
Order 'conn jack bnc blkhd 50 ohm coax - 1-1478141-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478141-0-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478148-0
Order 'conn jack bnc blkhd 50 ohm coax - 1-1478148-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478148-0-ND.
Panel Mount, Flange (2 Hole) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1052543-1
Order 'conn jack sma coaxial 50 ohm - 1052543-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1052543-1-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478092-0
Order 'conn jack bnc str 50 ohm crimp - 1-1478092-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478092-0-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478204-0
Order 'conn jack bnc str 50 ohm pcb - 1-1478204-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478204-0-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478213-0
Order 'conn jack n hex 50 ohm bulkhead - 1-1478213-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478213-0-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478223-0
Order 'conn jack bnc vert 50 ohm pcb - 1-1478223-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478223-0-ND.
Panel Mount; Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1044457-1
Order 'conn jack sma str 50 ohm pcb - 1044457-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1044457-1-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1052517-1
Order 'conn jack sma str 50 ohm pnl mnt - 1052517-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1052517-1-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1050904-1
Order 'conn jack sma str 50 ohm solder - 1050904-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1050904-1-ND.
Panel Mount Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053261-1
Order 'conn jack sma str 50 ohm pnl mnt - 1053261-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1053261-1-ND.
Panel Mount Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053260-1
Order 'conn jack sma str 50 ohm pnl mnt - 1053260-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1053260-1-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053221-1
Order 'conn jack sma blkhd str pcb - 1053221-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1053221-1-ND.
Options for Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478939-0
Send this link via E-Mail
Help With This Screen
