CONN HEADER 15POS STACKNG 15GOLD - 1-146482-5
| Digi-Key Part Number | 1-146482-5-ND |
1 |
2.48000 |
Extended Price
2.48 |
| Manufacturer Part Number | 1-146482-5 | |||
| Description | CONN HEADER 15POS STACKNG 15GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-146482-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Length - Post (Mating) | 0.330" (8.38mm) |
| Length - Stack Height | 0.770" (19.56mm) |
| Length - Tail | 0.330" (8.38mm) |
| Length - Overall | 1.430" (36.32mm) |
| Mounting Type | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Contact Finish - Post (Mating) | Gold |
| Contact Finish Thickness - Post (Mating) | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 146482 5 11464825 |
1-146482-5 Specification Sheet
CONN HEADER 15POS STACKNG 15GOLD - 1-146482-5 (1-146482-5-ND)
Related parts :CONN HEADER 15POS STACKNG 15GOLD - 1-146482-5
Order 'conn header 15pos stackng 15gold - 1-146482-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146482-5-ND.
CONN HEADER 15POS STACKNG 15GOLD - 1-146470-5
Order 'conn header 15pos stackng 15gold - 1-146470-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146470-5-ND.
CONN HEADER 15POS STACKNG 15GOLD - 1-146473-5
Order 'conn header 15pos stackng 15gold - 1-146473-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146473-5-ND.
CONN HEADER 15POS STACKNG 15GOLD - 1-146476-5
Order 'conn header 15pos stackng 15gold - 1-146476-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146476-5-ND.
CONN HEADER 15POS STACKNG 15GOLD - 1-146479-5
Order 'conn header 15pos stackng 15gold - 1-146479-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146479-5-ND.
CONN HEADER 10POS STACKNG 15GOLD - 1-146482-0
Order 'conn header 10pos stackng 15gold - 1-146482-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146482-0-ND.
CONN HEADER 11POS STACKNG 15GOLD - 1-146482-1
Order 'conn header 11pos stackng 15gold - 1-146482-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146482-1-ND.
CONN HEADER 12POS STACKNG 15GOLD - 1-146482-2
Order 'conn header 12pos stackng 15gold - 1-146482-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146482-2-ND.
CONN HEADER 13POS STACKNG 15GOLD - 1-146482-3
Order 'conn header 13pos stackng 15gold - 1-146482-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146482-3-ND.
CONN HEADER 14POS STACKNG 15GOLD - 1-146482-4
Order 'conn header 14pos stackng 15gold - 1-146482-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146482-4-ND.
CONN HEADER 16POS STACKNG 15GOLD - 1-146482-6
Order 'conn header 16pos stackng 15gold - 1-146482-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146482-6-ND.
CONN HEADER 17POS STACKNG 15GOLD - 1-146482-7
Order 'conn header 17pos stackng 15gold - 1-146482-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146482-7-ND.
CONN HEADER 18POS STACKNG 15GOLD - 1-146482-8
Order 'conn header 18pos stackng 15gold - 1-146482-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146482-8-ND.
CONN HEADER 19POS STACKNG 15GOLD - 1-146482-9
Order 'conn header 19pos stackng 15gold - 1-146482-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146482-9-ND.
CONN HEADER 25POS STACKNG 15GOLD - 2-146482-5
Order 'conn header 25pos stackng 15gold - 2-146482-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-146482-5-ND.
Send this link via E-Mail
Help With This Screen
