D-sub Cable Assembly 14.0' (4.30m) Tyco Electronics 1-1435844-4
CABLE ASSY I/O DB25 - IDC 14FT - 1-1435844-4 - Cable Assemblies
| Digi-Key Part Number | 1-1435844-4-ND |
8 |
29.65500 |
Extended Price
237.24 |
| Manufacturer Part Number | 1-1435844-4 | |||
| Description | CABLE ASSY I/O DB25 - IDC 14FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1435844-4 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Twisted Pair (Round) |
| Length | 14.0' (4.30m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | - |
| Type | DB25 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1435844 4 114358444 |
1-1435844-4 Specification Sheet
CABLE ASSY I/O DB25 - IDC 14FT - 1-1435844-4 (1-1435844-4-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 14.0' (4.30m) Tyco Electronics 1-1435844-4D-sub Cable Assembly 14.0' (4.30m) Tyco Electronics 1-1435844-4
Order 'cable assy i/o db25 - idc 14ft - 1-1435844-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1435844-4-ND.
D-Sub 25 pos Male to Rectangular 24 pos Socket Between Series Adapter Cable Cable Assembly 14.00' (4.30m) Tyco Electronics 1-1435845-4
Order 'cable assy i/o db25 - pcb 14ft - 1-1435845-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1435845-4-ND.
D-sub Cable Assembly 25.0' (7.62m) Tyco Electronics 2-1435844-5
Order 'cable assy i/o db25 - idc 25ft - 2-1435844-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1435844-5-ND.
D-sub Cable Assembly 7.0' (2.125m) Tyco Electronics 1435844-7
Order 'cable assy i/o db25 - idc 7ft - 1435844-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435844-7-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Tyco Electronics Amp (VA) Flat Cable 1-57643-4
Order 'cable ribbon 14 cond 10 ft multi - 1-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14M-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) Tyco Electronics Amp (VA) Flat Cable 1-57643-4
Order 'cable ribbon 14 cond 25 ft multi - 1-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14M-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) Tyco Electronics Amp (VA) Flat Cable 1-57643-4
Order 'cable ribbon 14 cond 50 ft multi - 1-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14M-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Tyco Electronics Amp (VA) Flat Cable 1-57643-4
Order 'cable ribbon 14 cond 5 ft multi - 1-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14M-5-ND.
Power, Modular System Cable Assembly 10.00' (3.05m) 120" 6.00" Exposed Wire Leads Tyco Electronics 1-555856-4
Order 'cable assy pwr entry 8 wire 120" - 1-555856-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-4-ND.
Power, Modular System Cable Assembly 5.17' (1.57m) 62" 6.00" Exposed Wire Leads Tyco Electronics 1-555858-4
Order 'cable assy pwr entry 5 wire 62" - 1-555858-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555858-4-ND.
Power, Modular System Cable Assembly 11.67' (3.56m) 140" - Tyco Electronics 1-556127-4
Order 'cable assy pwr-pwr 8 wire 140" - 1-556127-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-556127-4-ND.
Power, Modular System Cable Assembly 14.00' (4.27m) 168" 6.00" Exposed Wire Leads Tyco Electronics 1-556148-4
Order 'cable assy line ent 8 wire 168" - 1-556148-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-556148-4-ND.
Power, Modular System Cable Assembly 0.75' (0.23m) 9" - Tyco Electronics 1-556731-4
Order 'cable assy pwr-line 8 wire 9" - 1-556731-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-556731-4-ND.
Power, Modular System Cable Assembly 5.92' (1.80m) 71" - Tyco Electronics 1-558057-4
Order 'cable assy pwr-pwr 8 wire 71" - 1-558057-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-558057-4-ND.
Power, Modular System Cable Assembly 2.00' (0.61m) 24" 6.00" Exposed Wire Leads Tyco Electronics 1-558058-4
Order 'cable assy pwr ent 8 wire 24" - 1-558058-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-558058-4-ND.
Options for D-sub Cable Assembly 14.0' (4.30m) Tyco Electronics 1-1435844-4
Send this link via E-Mail
Help With This Screen
