CABLE ASSY SM DUP SC - LC 10M - 1-1435797-0 - Cable Assemblies
| Digi-Key Part Number | 1-1435797-0-ND |
1 |
90.24000 |
Extended Price
90.24 |
| Manufacturer Part Number | 1-1435797-0 | |||
| Description | CABLE ASSY SM DUP SC - LC 10M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1435797-0 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | LC Duplex |
| 2nd Connector | SC Duplex |
| Cable Diameter | - |
| Cable Type | Twin Zip |
| Features | Riser, Zipcord |
| Fiber Type | 9/125 |
| Length - Overall | 32.8' (10m) |
| Type | Singlemode, Duplex |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1435797 0 114357970 |
1-1435797-0 Specification Sheet
CABLE ASSY SM DUP SC - LC 10M - 1-1435797-0 (1-1435797-0-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY SM DUP SC - LC 10M - 1-1435797-0
Order 'cable assy sm dup sc - lc 10m - 1-1435797-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1435797-0-ND.
CABLE ASSY 625 DUP SC - LC 10M - 1-1435795-0
Order 'cable assy 625 dup sc - lc 10m - 1-1435795-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1435795-0-ND.
CABLE ASSY XG50 DUP SC - LC 10M - 1-1435796-0
Order 'cable assy xg50 dup sc - lc 10m - 1-1435796-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1435796-0-ND.
CABLE ASSY AMPTRAC DUP SC XG 10M - 1-1435725-0
Order 'cable assy amptrac dup sc xg 10m - 1-1435725-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1435725-0-ND.
CABLE ASSY SM DUP SC - LC 1M - 1435797-1
Order 'cable assy sm dup sc - lc 1m - 1435797-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435797-1-ND.
CABLE ASSY SM DUP SC - LC 2M - 1435797-2
Order 'cable assy sm dup sc - lc 2m - 1435797-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435797-2-ND.
CABLE ASSY SM DUP SC - LC 3M - 1435797-3
Order 'cable assy sm dup sc - lc 3m - 1435797-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435797-3-ND.
CABLE ASSY SM DUP SC - LC 5M - 1435797-5
Order 'cable assy sm dup sc - lc 5m - 1435797-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435797-5-ND.
CABLE ASSY SM DUP SC - LC 7M - 1435797-7
Order 'cable assy sm dup sc - lc 7m - 1435797-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435797-7-ND.
CABLE ASSY MT-RJ/DUP SC 625 10M - 1-1435355-0
Order 'cable assy mt-rj/dup sc 625 10m - 1-1435355-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1435355-0-ND.
CABLE ASSY MT-RJ/DUP SC XG 10M - 1-1435356-0
Order 'cable assy mt-rj/dup sc xg 10m - 1-1435356-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1435356-0-ND.
CABLE ASSY 625 DUP SC - LC 1M - 1435795-1
Order 'cable assy 625 dup sc - lc 1m - 1435795-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435795-1-ND.
CABLE ASSY XG50 DUP SC - LC 1M - 1435796-1
Order 'cable assy xg50 dup sc - lc 1m - 1435796-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435796-1-ND.
CABLE ASSY AMPTRAC DUP SC 1M - 1435724-1
Order 'cable assy amptrac dup sc 1m - 1435724-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435724-1-ND.
CABLE ASSY 625 DUP SC - LC 2M - 1435795-2
Order 'cable assy 625 dup sc - lc 2m - 1435795-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435795-2-ND.
Send this link via E-Mail
Help With This Screen
