CONN CABLE COUPLER FEMALE 1POS - 1-1394462-3 - Connectors
| Digi-Key Part Number | 1-1394462-3-ND |
100 |
2.76000 |
Extended Price
276.00 |
| Manufacturer Part Number | 1-1394462-3 | |||
| Description | CONN CABLE COUPLER FEMALE 1POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1394462-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Type | Female Coupler |
| Coded, Keyed | Plus |
| Features | 1.5mm² Cross-Section |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1394462 3 113944623 |
1-1394462-3 Specification Sheet
CONN CABLE COUPLER FEMALE 1POS - 1-1394462-3 (1-1394462-3-ND) - Connectors
Related parts Connectors :CONN CABLE COUPLER FEMALE 1POS - 1-1394462-3
Order 'conn cable coupler female 1pos - 1-1394462-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1394462-3-ND.
CONN CABLE COUPLER FEMALE 1POS - 1-1394462-4
Order 'conn cable coupler female 1pos - 1-1394462-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1394462-4-ND.
CONN CABLE COUPLER FEMALE 1POS - 2-1394462-8
Order 'conn cable coupler female 1pos - 2-1394462-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1394462-8-ND.
CONN CABLE COUPLER FEMALE 1POS - 3-1394462-2
Order 'conn cable coupler female 1pos - 3-1394462-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1394462-2-ND.
CONN CABLE COUPLER FEMALE 1POS - 1394462-8
Order 'conn cable coupler female 1pos - 1394462-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1394462-8-ND.
CONN CABLE PADDLEBOARD 60POS TIN - 1-111035-3
Order 'conn cable paddleboard 60pos tin - 1-111035-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-111035-3-ND.
CONN HEADER 3POS HORIZONAL SMD - 1-1565994-3
Order 'conn header 3pos horizonal smd - 1-1565994-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29176CT-ND.
CONN HEADER 3POS HORIZONAL SMD - 1-1565994-3
Order 'conn header 3pos horizonal smd - 1-1565994-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29176TR-ND.
CONN HEADER 3POS HORIZONAL SMD - 1-1565994-3
Order 'conn header 3pos horizonal smd - 1-1565994-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29176DKR-ND.
CONN CABLE CLAMP CPC SIZE 23 - 207774-3
Order 'conn cable clamp cpc size 23 - 207774-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33752-ND.
CONN RCPT 15POS .100 GOLD - 1-535541-3
Order 'conn rcpt 15pos .100 gold - 1-535541-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-535541-3-ND.
CONN RCPT 13POS 22AWG MTA156 - 1-640433-3
Order 'conn rcpt 13pos 22awg mta156 - 1-640433-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640433-3-ND.
CONN RECEPT 13POS 18AWG MTA156 - 1-640604-3
Order 'conn recept 13pos 18awg mta156 - 1-640604-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640604-3-ND.
CONN RCPT 13POS .156 GOLD - 1-641218-3
Order 'conn rcpt 13pos .156 gold - 1-641218-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641218-3-ND.
CONN RECEPT 13POS 22AWG MTA100 - 1-640440-3
Order 'conn recept 13pos 22awg mta100 - 1-640440-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19016-ND.
Send this link via E-Mail
Help With This Screen
