IDC CABLE - AKN14B/AE14G/APK14B - A3CKB-1406G
| Digi-Key Part Number | A3CKB-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
10.29000 8.38000 6.17470 5.32936 4.96182 4.27819 4.04297 3.91065 |
Extended Price
10.29 83.80 617.47 1332.34 2480.91 4278.19 10107.42 19553.25 |
| Manufacturer Part Number | A3CKB-1406G | |||
| Description | IDC CABLE - AKN14B/AE14G/APK14B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CKB-1406G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CKB 1406G A3CKB1406G |
IDC CABLE - AKN14B/AE14G/APK14B - A3CKB-1406G (A3CKB-1406G-ND)
Related parts:IDC CABLE - AKN14B/AE14G/APK14B - A3CKB-1406G
Order 'idc cable - akn14b/ae14g/apk14b - A3CKB-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1406G-ND.
IDC CABLE - AKN14B/AE14G/APK14B - A3CKB-1418G
Order 'idc cable - akn14b/ae14g/apk14b - A3CKB-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1418G-ND.
IDC CABLE - AKN14B/AE14G/APK14B - A3CKB-1436G
Order 'idc cable - akn14b/ae14g/apk14b - A3CKB-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1436G-ND.
IDC CABLE - ASN14B/AE14G/APK14B - A3AKB-1406G
Order 'idc cable - asn14b/ae14g/apk14b - A3AKB-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1406G-ND.
IDC CABLE - AKN14B/AE14M/APK14B - A3CKB-1406M
Order 'idc cable - akn14b/ae14m/apk14b - A3CKB-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1406M-ND.
IDC CABLE - AKN14B/AE14M/APK14B - A3CKB-1418M
Order 'idc cable - akn14b/ae14m/apk14b - A3CKB-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1418M-ND.
IDC CABLE - AKN14B/AE14M/APK14B - A3CKB-1436M
Order 'idc cable - akn14b/ae14m/apk14b - A3CKB-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-1436M-ND.
IDC CABLE - AKP14B/AE14G/APK14B - A3DKB-1406G
Order 'idc cable - akp14b/ae14g/apk14b - A3DKB-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-1406G-ND.
IDC CABLE-ASN14A/ AE14G / ASN14A - A3AAA-1406G
Order 'idc cable-asn14a/ ae14g / asn14a - A3AAA-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1406G-ND.
IDC CABLE-ASC14G/ AE14G / ASC14G - A3AAG-1406G
Order 'idc cable-asc14g/ ae14g / asc14g - A3AAG-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1406G-ND.
IDC CABLE - ASC14H/AE14G/ASC14H - A3AAH-1406G
Order 'idc cable - asc14h/ae14g/asc14h - A3AAH-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1406G-ND.
IDC CABLE-ASC14T/ AE14G / ASC14T - A3AAT-1406G
Order 'idc cable-asc14t/ ae14g / asc14t - A3AAT-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1406G-ND.
IDC CABLE-ASN14A/ AE14G / APK14A - A3AKA-1406G
Order 'idc cable-asn14a/ ae14g / apk14a - A3AKA-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1406G-ND.
IDC CABLE - ASN14B/AE14G/APK14B - A3AKB-1418G
Order 'idc cable - asn14b/ae14g/apk14b - A3AKB-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1418G-ND.
IDC CABLE - ASN14B/AE14G/APK14B - A3AKB-1436G
Order 'idc cable - asn14b/ae14g/apk14b - A3AKB-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1436G-ND.
Send this link via E-Mail
Help With This Screen