SW TOGGLE SPDT 6A GREEN CAP PC - M2012SS1W03-CF
| Digi-Key Part Number | M2012SS1W03-CF-ND |
1 |
4.70000 |
Extended Price
4.70 |
| Manufacturer Part Number | M2012SS1W03-CF | |||
| Description | SW TOGGLE SPDT 6A GREEN CAP PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012SS1W03-CF |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 13.10mm |
| Actuator Type | Standard Round with Cap |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012SS1W03 CF M2012SS1W03CF |
M2012SS1W03-CF Specification Sheet
SW TOGGLE SPDT 6A GREEN CAP PC - M2012SS1W03-CF (M2012SS1W03-CF-ND)
Related parts :SW TOGGLE SPDT 6A GREEN CAP PC - M2012SS1W03-CF
Order 'sw toggle spdt 6a green cap pc - M2012SS1W03-CF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W03-CF-ND.
SW TOGGLE SPDT 6A BLACK CAP PC - M2012SS1W03-BA
Order 'sw toggle spdt 6a black cap pc - M2012SS1W03-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W03-BA-ND.
SW TOGGLE SPDT 6A BLACK CAP PC - M2012SS1W03-CA
Order 'sw toggle spdt 6a black cap pc - M2012SS1W03-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W03-CA-ND.
SW TOGGLE SPDT 3A GREEN CAP PC - E2012P-CF
Order 'sw toggle spdt 3a green cap pc - E2012P-CF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2012P-CF-ND.
SW TOGGLE SPDT 6A BLUE CAP PC - M2013SS1W03-BG
Order 'sw toggle spdt 6a blue cap pc - M2013SS1W03-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W03-BG-ND.
SW TOGGLE SPDT 3A BLACK CAP PC - E2012P-BA
Order 'sw toggle spdt 3a black cap pc - E2012P-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2012P-BA-ND.
SW TOGGLE SPDT 3A BLACK CAP PC - E2012P-CA
Order 'sw toggle spdt 3a black cap pc - E2012P-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2012P-CA-ND.
SW TOGGLE SPDT 3A BLUE CAP PC - E2013P-BG
Order 'sw toggle spdt 3a blue cap pc - E2013P-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2013P-BG-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2012SS1W03/UC
Order 'sw toggle spdt thr silv .250"pc - M2012SS1W03/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W03/UC-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2012SS1W03/UC-RO
Order 'sw toggle spdt thr silv .250"pc - M2012SS1W03/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W03/UC-RO-ND.
SW TOGGLE SPDT 6A RED CAP SLD - M2012SS1W01-BC
Order 'sw toggle spdt 6a red cap sld - M2012SS1W01-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BC-ND.
SW TOGGLE SPDT 6A BLK CAP SLD - M2012SS1W01-CA-RO
Order 'sw toggle spdt 6a blk cap sld - M2012SS1W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CA-RO-ND.
SW TOGGLE SPDT 6A YLW CAP SLD - M2013SS1W01-BE
Order 'sw toggle spdt 6a ylw cap sld - M2013SS1W01-BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BE-ND.
SW TOGGLE SPDT YLW ILL SILV PC - M2112LEW03
Order 'sw toggle spdt ylw ill silv pc - M2112LEW03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2112LEW03-ND.
SW TOGGLE SPDT YLW ILL SILV PC - M2112LEW03-RO
Order 'sw toggle spdt ylw ill silv pc - M2112LEW03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2112LEW03-RO-ND.
Send this link via E-Mail
Help With This Screen
