SW TOGGLE SPDT 6A BLK CAP SLD - M2012SS1W01-CA-RO - Switches
| Digi-Key Part Number | M2012SS1W01-CA-RO-ND |
1 |
4.54000 |
Extended Price
4.54 |
| Manufacturer Part Number | M2012SS1W01-CA-RO | |||
| Description | SW TOGGLE SPDT 6A BLK CAP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012SS1W01-CA-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 13.10mm |
| Actuator Type | Standard Round with Cap |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012SS1W01 CA RO M2012SS1W01CARO |
M2012SS1W01-CA-RO Specification Sheet
SW TOGGLE SPDT 6A BLK CAP SLD - M2012SS1W01-CA-RO (M2012SS1W01-CA-RO-ND) - Switches
Related parts Switches :SW TOGGLE SPDT 6A BLK CAP SLD - M2012SS1W01-CA-RO
Order 'sw toggle spdt 6a blk cap sld - M2012SS1W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CA-RO-ND.
SW TOGGLE SPDT 6A RED CAP SLD - M2012SS1W01-BC
Order 'sw toggle spdt 6a red cap sld - M2012SS1W01-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BC-ND.
SWITCH PB SPDT 6A BLK CAP SLDLUG - MB2011SS1W01-CA-RO
Order 'switch pb spdt 6a blk cap sldlug - MB2011SS1W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2165-ND.
SWITCH PB SPDT 6A BLK CAP PCB - MB2011SS1W03-CA-RO
Order 'switch pb spdt 6a blk cap pcb - MB2011SS1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2166-ND.
SWITCH PB SPDT 6A BLK CAP SLDLUG - MB2065SS1W01-CA-RO
Order 'switch pb spdt 6a blk cap sldlug - MB2065SS1W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2171-ND.
SWITCH PB SPDT 6A BLK CAP PCB - MB2065SS1W03-CA-RO
Order 'switch pb spdt 6a blk cap pcb - MB2065SS1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2190-ND.
SW TOGGLE SPDT THR SILV CAP SLD - M2013B2B1W01-VA-RO
Order 'sw toggle spdt thr silv cap sld - M2013B2B1W01-VA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013B2B1W01-VA-RO-ND.
SW TOGGLE SPDT 6A BLACK CAP PC - M2012SS1W03-CA
Order 'sw toggle spdt 6a black cap pc - M2012SS1W03-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W03-CA-ND.
SW TOGGLE SPDT 6A YLW CAP SLD - M2013SS1W01-BE
Order 'sw toggle spdt 6a ylw cap sld - M2013SS1W01-BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BE-ND.
SW TOGGLE SPDT BAT THR SLV SLD - M2018SS4W01-CA-RO
Order 'sw toggle spdt bat thr slv sld - M2018SS4W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS4W01-CA-RO-ND.
SW TOGGLE SPDT 3A BK CAP SLD - E2012-CA
Order 'sw toggle spdt 3a bk cap sld - E2012-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2012-CA-ND.
SW TOGGLE SPDT THR THR CAP SLD - M2012K1S1W01-A-RO
Order 'sw toggle spdt thr thr cap sld - M2012K1S1W01-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012K1S1W01-A-RO-ND.
SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H-RO
Order 'sw toggle spdt lock thr cap sld - M2012LL1W01-H-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-H-RO-ND.
SW TOGGLE SPST 6A RED CAP SLD - M2011SS1W01-BC-RO
Order 'sw toggle spst 6a red cap sld - M2011SS1W01-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2011SS1W01-BC-RO-ND.
SWITCH PB SPDT 6A BLK CAP SLDLUG - MB2011SB1W01-DA-RO
Order 'switch pb spdt 6a blk cap sldlug - MB2011SB1W01-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2180-ND.
Send this link via E-Mail
Help With This Screen
