ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04 - Sensors, Transducers
| Digi-Key Part Number | 551-1055-6-ND |
1 10 25 50 |
61.22000 56.11900 51.01760 45.91580 |
Extended Price
61.22 561.19 1275.44 2295.79 |
| Manufacturer Part Number | SCA3100-D04 | |||
| Description | ACCELEROMETER 3-AXIS +/-2G SPI | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCA3100-D04 |
| Vendor | VTI Technologies (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g |
| Voltage Rating | 3.3V |
| Sensitivity | 900 counts/g |
| Features | High Shock Survivability |
| Package / Case | 12-SMD |
| Axis | X/Y/Z |
| Interface | SPI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCA3100 D04 SCA3100D04 551 1055 6 ND 55110556ND 551-1055-6 |
SCA3100-D04 Specification Sheet
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04 (551-1055-6-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04
Order 'accelerometer 3-axis +/-2g spi - SCA3100-D04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1055-1-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04
Order 'accelerometer 3-axis +/-2g spi - SCA3100-D04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1055-6-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04
Order 'accelerometer 3-axis +/-2g spi - SCA3100-D04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1055-2-ND.
EVAL BOARD ACCELEROMETER 3-AXIS - SCA3100-D04 PCB
Order 'eval board accelerometer 3-axis - SCA3100-D04 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1061-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1033-1-ND.
ACCELEROMETER Z-AXIS +/-2G SPI - SCA820-D04
Order 'accelerometer z-axis +/-2g spi - SCA820-D04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1051-1-ND.
ACCELEROMETER Z-AXIS +/-2G SPI - SCA820-D04
Order 'accelerometer z-axis +/-2g spi - SCA820-D04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1051-6-ND.
ACCELEROMETER 3-AXIS +/-6G SPI - SCA3100-D07
Order 'accelerometer 3-axis +/-6g spi - SCA3100-D07' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1067-1-ND.
ACCELEROMETER 3-AXIS +/-6G SPI - SCA3100-D07
Order 'accelerometer 3-axis +/-6g spi - SCA3100-D07' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1067-6-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1033-2-ND.
ACCELEROMETER Z-AXIS +/-2G SPI - SCA820-D04
Order 'accelerometer z-axis +/-2g spi - SCA820-D04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1051-2-ND.
ACCELEROMETER Y-AXIS +/-2G SPI - SCA830-D06
Order 'accelerometer y-axis +/-2g spi - SCA830-D06' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1052-1-ND.
ACCELEROMETER Y-AXIS +/-2G SPI - SCA830-D06
Order 'accelerometer y-axis +/-2g spi - SCA830-D06' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1052-6-ND.
ACCELEROMETER XY-AXIS +/-2G SPI - SCA2100-D02
Order 'accelerometer xy-axis +/-2g spi - SCA2100-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1054-1-ND.
ACCELEROMETER XY-AXIS +/-2G SPI - SCA2100-D02
Order 'accelerometer xy-axis +/-2g spi - SCA2100-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1054-6-ND.
Send this link via E-Mail
Help With This Screen
