IC MCU 8K FLASH 256B 28-SSOP - CY8C23433-24PVXI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C23433-24PVXI
| Digi-Key Part Number | CY8C23433-24PVXI-ND |
1 25 100 |
3.15000 2.52000 1.96000 |
Extended Price
3.15 63.00 196.00 |
| Manufacturer Part Number | CY8C23433-24PVXI | |||
| Description | IC MCU 8K FLASH 256B 28-SSOP | |||
| Quantity Available | 427 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY8C23433-24PVXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 26 |
| Package / Case | 28-SSOP |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M8C |
| Data Converters | A/D 8x14b, D/A 4x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | LVD. POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY8C23433 24PVXI CY8C2343324PVXI |
CY8C23433-24PVXI Specification Sheet
IC MCU 8K FLASH 256B 28-SSOP - CY8C23433-24PVXI (CY8C23433-24PVXI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C23433-24PVXIIC MCU 8K FLASH 256B 28-SSOP - CY8C23433-24PVXI
Order 'ic mcu 8k flash 256b 28-ssop - CY8C23433-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C23433-24PVXI-ND.
IC MCU 8K FLASH 256B 28-SSOP - CY8C23433-24PVXIT
Order 'ic mcu 8k flash 256b 28-ssop - CY8C23433-24PVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C23433-24PVXIT-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVXI
Order 'ic mcu 16k flash 256b 28-ssop - CY8C26443-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1643-ND.
IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVXI
Order 'ic mcu 8k flash 256b 20-ssop - CY8C26233-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1640-ND.
IC MCU 8K FLASH 512B SRAM 28SSOP - CY8C21534-24PVXI
Order 'ic mcu 8k flash 512b sram 28ssop - CY8C21534-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1614-ND.
IC MCU 8K FLASH 512B 28-SSOP - CY8C20534-12PVXI
Order 'ic mcu 8k flash 512b 28-ssop - CY8C20534-12PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C20534-12PVXI-ND.
IC MCU 8K FLASH 512B 28-SSOP - CY8C20534-12PVXIT
Order 'ic mcu 8k flash 512b 28-ssop - CY8C20534-12PVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C20534-12PVXIT-ND.
IC MCU 8K FLASH 512B 28-SSOP - CY8C20524-12PVXI
Order 'ic mcu 8k flash 512b 28-ssop - CY8C20524-12PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2060-5-ND.
IC MCU 8K FLASH 512B 28-SSOP - CY8C20524-12PVXIT
Order 'ic mcu 8k flash 512b 28-ssop - CY8C20524-12PVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C20524-12PVXIT-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C26443-24PVI
Order 'ic mcu 16k flash 256b 28-ssop - CY8C26443-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1429-5-ND.
IC MCU 16K FLASH 256B 28-SSOP - CY8C27443-24PVI
Order 'ic mcu 16k flash 256b 28-ssop - CY8C27443-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1517-5-ND.
IC MCU 4K FLASH 256B 28-SSOP - CY8C24423-24PVI
Order 'ic mcu 4k flash 256b 28-ssop - CY8C24423-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1557-5-ND.
IC MCU 4K FLASH 256B SRAM 28SSOP - CY8C24423A-24PVXI
Order 'ic mcu 4k flash 256b sram 28ssop - CY8C24423A-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1608-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C26643-24PVXI
Order 'ic mcu 16k flash 256b 48-ssop - CY8C26643-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1646-ND.
IC MCU 4K FLASH 256B 28-SSOP - CY8C24423-24PVIT
Order 'ic mcu 4k flash 256b 28-ssop - CY8C24423-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24423-24PVIT-ND.
Options for Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C23433-24PVXI
Send this link via E-Mail
Help With This Screen
