IC SRAM 4MBIT 167MHZ 176TQFP - CY7C0852AV-167AXC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C0852AV-167AXC-ND |
1 25 100 |
276.00000 207.00000 183.54000 |
Extended Price
276.00 5175.00 18354.00 |
| Manufacturer Part Number | CY7C0852AV-167AXC | |||
| Description | IC SRAM 4MBIT 167MHZ 176TQFP | |||
| Quantity Available | 155 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C0852AV-167AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 4M (128K x 36) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 176-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C0852AV 167AXC CY7C0852AV167AXC |
CY7C0852AV-167AXC Specification Sheet
IC SRAM 4MBIT 167MHZ 176TQFP - CY7C0852AV-167AXC (CY7C0852AV-167AXC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 4MBIT 167MHZ 176TQFP - CY7C0852AV-167AXC
Order 'ic sram 4mbit 167mhz 176tqfp - CY7C0852AV-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852AV-167AXC-ND.
IC SRAM 4MBIT 167MHZ 176TQFP - CY7C0852V-167AXC
Order 'ic sram 4mbit 167mhz 176tqfp - CY7C0852V-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852V-167AXC-ND.
IC SRAM 4MBIT 167MHZ 120TQFP - CY7C0832V-167AXC
Order 'ic sram 4mbit 167mhz 120tqfp - CY7C0832V-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0832V-167AXC-ND.
IC SRAM 2MBIT 167MHZ 176TQFP - CY7C0851V-167AXC
Order 'ic sram 2mbit 167mhz 176tqfp - CY7C0851V-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0851V-167AXC-ND.
IC SRAM 4MBIT 167MHZ 120TQFP - CY7C0832AV-167AXC
Order 'ic sram 4mbit 167mhz 120tqfp - CY7C0832AV-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0832AV-167AXC-ND.
IC SRAM 2MBIT 167MHZ 176TQFP - CY7C0851AV-167AXC
Order 'ic sram 2mbit 167mhz 176tqfp - CY7C0851AV-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0851AV-167AXC-ND.
IC SRAM 4MBIT 133MHZ 176TQFP - CY7C0852AV-133AXC
Order 'ic sram 4mbit 133mhz 176tqfp - CY7C0852AV-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852AV-133AXC-ND.
IC SRAM 4MBIT 133MHZ 176TQFP - CY7C0852AV-133AXI
Order 'ic sram 4mbit 133mhz 176tqfp - CY7C0852AV-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852AV-133AXI-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1380D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1629-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1382D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1382D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1632-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370DV25-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370DV25-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1633-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1386D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1386D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1740-ND.
IC SRAM 9MBIT 167MHZ 100TQFP - CY7C1354C-167AXC
Order 'ic sram 9mbit 167mhz 100tqfp - CY7C1354C-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354C-167AXC-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2135-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2140-ND.
Send this link via E-Mail
Help With This Screen
