CONN FPC/FFC 24POS 1MM R/A SMD - SFW24R-2STE1LF - Connectors, Interconnects
| Digi-Key Part Number | 609-1920-6-ND |
1 25 100 500 1000 |
1.46000 .81720 .70040 .62256 .58365 |
Extended Price
1.46 20.43 70.04 311.28 583.65 |
| Manufacturer Part Number | SFW24R-2STE1LF | |||
| Description | CONN FPC/FFC 24POS 1MM R/A SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFW24R-2STE1LF |
| Vendor | FCI (VA) |
| Category | Connectors, Interconnects |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Digi-ReelĀ® |
| Connector Type | Top Contacts |
| Number of Positions | 24 |
| Locking Feature | Slide Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.33mm |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFW24R 2STE1LF SFW24R2STE1LF 609 1920 6 ND 60919206ND 609-1920-6 |
SFW24R-2STE1LF Specification Sheet
CONN FPC/FFC 24POS 1MM R/A SMD - SFW24R-2STE1LF (609-1920-6-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN FPC/FFC 24POS 1MM R/A SMD - SFW24R-2STE1LF
Order 'conn fpc/ffc 24pos 1mm r/a smd - SFW24R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1920-1-ND.
CONN FPC/FFC 24POS 1MM R/A SMD - SFW24R-2STE1LF
Order 'conn fpc/ffc 24pos 1mm r/a smd - SFW24R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1920-6-ND.
CONN FPC/FFC 24POS 1MM R/A SMD - HFW24R-2STE1LF
Order 'conn fpc/ffc 24pos 1mm r/a smd - HFW24R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1807-1-ND.
CONN FPC/FFC 24POS 1MM R/A SMD - SFW24R-1STE1LF
Order 'conn fpc/ffc 24pos 1mm r/a smd - SFW24R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1919-1-ND.
CONN FPC/FFC 24POS 1MM R/A SMD - SFW24R-2STE1LF
Order 'conn fpc/ffc 24pos 1mm r/a smd - SFW24R-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1920-2-ND.
CONN FPC/FFC 24POS 1MM R/A SMD - HFW24R-2STE1LF
Order 'conn fpc/ffc 24pos 1mm r/a smd - HFW24R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1807-6-ND.
CONN FPC/FFC 24POS 1MM R/A SMD - SFW24R-1STE1LF
Order 'conn fpc/ffc 24pos 1mm r/a smd - SFW24R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1919-6-ND.
CONN FPC/FFC 24POS 1MM R/A SMD - HFW24R-1STE1LF
Order 'conn fpc/ffc 24pos 1mm r/a smd - HFW24R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1806-1-ND.
CONN FPC/FFC 24POS 1MM R/A SMD - HFW24R-2STE1LF
Order 'conn fpc/ffc 24pos 1mm r/a smd - HFW24R-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1807-2-ND.
CONN FPC/FFC 24POS 1MM R/A SMD - SFW24R-1STE1LF
Order 'conn fpc/ffc 24pos 1mm r/a smd - SFW24R-1STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1919-2-ND.
CONN FPC/FFC 4POS 1MM R/A SMD - HFW4R-2STE1LF
Order 'conn fpc/ffc 4pos 1mm r/a smd - HFW4R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1783-1-ND.
CONN FPC/FFC 5POS 1MM R/A SMD - HFW5R-2STE1LF
Order 'conn fpc/ffc 5pos 1mm r/a smd - HFW5R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1785-1-ND.
CONN FPC/FFC 6POS 1MM R/A SMD - HFW6R-2STE1LF
Order 'conn fpc/ffc 6pos 1mm r/a smd - HFW6R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1787-1-ND.
CONN FPC/FFC 8POS 1MM R/A SMD - HFW8R-2STE1LF
Order 'conn fpc/ffc 8pos 1mm r/a smd - HFW8R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1789-1-ND.
CONN FPC/FFC 10POS 1MM R/A SMD - HFW10R-2STE1LF
Order 'conn fpc/ffc 10pos 1mm r/a smd - HFW10R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1791-1-ND.
Send this link via E-Mail
Help With This Screen
