CONN FPC 24POS .5MM R/A SMD GOLD - 10051922-2410ELF - Connectors, Interconnects
| Digi-Key Part Number | 609-1241-6-ND |
1 25 100 500 1000 |
1.16000 .61200 .51680 .44336 .42160 |
Extended Price
1.16 15.30 51.68 221.68 421.60 |
| Manufacturer Part Number | 10051922-2410ELF | |||
| Description | CONN FPC 24POS .5MM R/A SMD GOLD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10051922-2410ELF |
| Vendor | FCI (VA) |
| Category | Connectors, Interconnects |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Digi-ReelĀ® |
| Connector Type | Bottom Contacts |
| Number of Positions | 24 |
| Locking Feature | Flip Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10051922 2410ELF 100519222410ELF 609 1241 6 ND 60912416ND 609-1241-6 |
10051922-2410ELF Specification Sheet
CONN FPC 24POS .5MM R/A SMD GOLD - 10051922-2410ELF (609-1241-6-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN FPC 24POS .5MM R/A SMD GOLD - 10051922-2410ELF
Order 'conn fpc 24pos .5mm r/a smd gold - 10051922-2410ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1241-1-ND.
CONN FPC 24POS .5MM R/A SMD GOLD - 10051922-2410ELF
Order 'conn fpc 24pos .5mm r/a smd gold - 10051922-2410ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1241-6-ND.
CONN FPC 24POS .5MM R/A SMD GOLD - 10051922-2410ELF
Order 'conn fpc 24pos .5mm r/a smd gold - 10051922-2410ELF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1241-2-ND.
CONN FPC 10POS .5MM R/A SMD GOLD - 10051922-1010ELF
Order 'conn fpc 10pos .5mm r/a smd gold - 10051922-1010ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1234-1-ND.
CONN FPC 11POS .5MM R/A SMD GOLD - 10051922-1110ELF
Order 'conn fpc 11pos .5mm r/a smd gold - 10051922-1110ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1235-1-ND.
CONN FPC 12POS .5MM R/A SMD GOLD - 10051922-1210ELF
Order 'conn fpc 12pos .5mm r/a smd gold - 10051922-1210ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1236-1-ND.
CONN FPC 14POS .5MM R/A SMD GOLD - 10051922-1410ELF
Order 'conn fpc 14pos .5mm r/a smd gold - 10051922-1410ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1237-1-ND.
CONN FPC 15POS .5MM R/A SMD GOLD - 10051922-1510ELF
Order 'conn fpc 15pos .5mm r/a smd gold - 10051922-1510ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1238-1-ND.
CONN FPC 18POS .5MM R/A SMD GOLD - 10051922-1810ELF
Order 'conn fpc 18pos .5mm r/a smd gold - 10051922-1810ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1239-1-ND.
CONN FPC 20POS .5MM R/A SMD GOLD - 10051922-2010ELF
Order 'conn fpc 20pos .5mm r/a smd gold - 10051922-2010ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1240-1-ND.
CONN FPC 26POS .5MM R/A SMD GOLD - 10051922-2610ELF
Order 'conn fpc 26pos .5mm r/a smd gold - 10051922-2610ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1242-1-ND.
CONN FPC 28POS .5MM R/A SMD GOLD - 10051922-2810ELF
Order 'conn fpc 28pos .5mm r/a smd gold - 10051922-2810ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1243-1-ND.
CONN FPC 30POS .5MM R/A SMD GOLD - 10051922-3010ELF
Order 'conn fpc 30pos .5mm r/a smd gold - 10051922-3010ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1244-1-ND.
CONN FPC 10POS .5MM R/A SMD GOLD - 10051922-1010ELF
Order 'conn fpc 10pos .5mm r/a smd gold - 10051922-1010ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1234-6-ND.
CONN FPC 12POS .5MM R/A SMD GOLD - 10051922-1210ELF
Order 'conn fpc 12pos .5mm r/a smd gold - 10051922-1210ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1236-6-ND.
Send this link via E-Mail
Help With This Screen
