Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10055262-100BBTLF
CONN EXPRESSCARD 26PS BELW 0.0MM - 10055262-100BBTLF - Connectors, Interconnects
| Digi-Key Part Number | 609-1077-6-ND |
1 25 100 |
2.05000 1.20480 1.04220 |
Extended Price
2.05 30.12 104.22 |
| Manufacturer Part Number | 10055262-100BBTLF | |||
| Description | CONN EXPRESSCARD 26PS BELW 0.0MM | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10055262-100BBTLF |
| Vendor | FCI (VA) |
| Category | Connectors, Interconnects |
| Card Type | ExpressCard |
| Card Entry Direction | - |
| Connector Type | Header |
| Ejector Side | - |
| Ejector Type | - |
| Features | Board Guide |
| Height Above Board | 0.217" (5.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 56mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10055262 100BBTLF 10055262100BBTLF 609 1077 6 ND 60910776ND 609-1077-6 |
10055262-100BBTLF Specification Sheet
CONN EXPRESSCARD 26PS BELW 0.0MM - 10055262-100BBTLF (609-1077-6-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10055262-100BBTLFSurface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10055262-100BBTLF
Order 'conn expresscard 26ps belw 0.0mm - 10055262-100BBTLF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1077-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10055262-100BBTLF
Order 'conn expresscard 26ps belw 0.0mm - 10055262-100BBTLF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1077-6-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI ExpressCard 10055262-100BBTLF
Order 'conn expresscard 26ps belw 0.0mm - 10055262-100BBTLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1077-2-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10053826-100ABTLF
Order 'conn expresscard 26pos top 0.0mm - 10053826-100ABTLF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1075-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10058937-100ABTLF
Order 'conn expresscard 26pos top 0.0mm - 10058937-100ABTLF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1080-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10053826-100ABTLF
Order 'conn expresscard 26pos top 0.0mm - 10053826-100ABTLF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1075-6-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10058937-100ABTLF
Order 'conn expresscard 26pos top 0.0mm - 10058937-100ABTLF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1080-6-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10056265-122ABTLF
Order 'conn expresscard 26pos top 2.2mm - 10056265-122ABTLF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1073-1-ND.
Board Edge, Straddle Mount Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10030570-2112LF
Order 'conn expresscard mod card 26pos - 10030570-2112LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1081-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10056265-122ABTLF
Order 'conn expresscard 26pos top 2.2mm - 10056265-122ABTLF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1073-6-ND.
Board Edge, Straddle Mount Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10030570-2112LF
Order 'conn expresscard mod card 26pos - 10030570-2112LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1081-6-ND.
Memory, Pc Card Connector FCI (VA) 10030570-3112LF
Order 'conn expresscard mod card kit - 10030570-3112LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-3443-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI ExpressCard 10053826-100ABTLF
Order 'conn expresscard 26pos top 0.0mm - 10053826-100ABTLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1075-2-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI ExpressCard 10058937-100ABTLF
Order 'conn expresscard 26pos top 0.0mm - 10058937-100ABTLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1080-2-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI (VA) Array, Male Pins 84516-102LF
Order 'conn meg-array plug 200pos 0mm - 84516-102LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1090-1-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect FCI (VA) ExpressCard 10055262-100BBTLF
Send this link via E-Mail
Help With This Screen
