SPDT Snap Action, Limit, Lever Switch On-Mom 425gf Honeywell Sensing and Control BZ-2R5551-A2
SWITCH PIN PLUNGR SCREW SPDT 15A - BZ-2R5551-A2 - Switches
| Digi-Key Part Number | 480-3209-ND |
1 10 25 50 100 250 500 1000 2500 |
11.13000 8.52100 8.04760 7.53980 7.21460 6.93368 6.60352 6.37190 6.16000 |
Extended Price
11.13 85.21 201.19 376.99 721.46 1733.42 3301.76 6371.90 15400.00 |
| Manufacturer Part Number | BZ-2R5551-A2 | |||
| Description | SWITCH PIN PLUNGR SCREW SPDT 15A | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZ-2R5551-A2 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 425gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 15A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZ 2R5551 A2 BZ2R5551A2 480 3209 ND 4803209ND 480-3209 |
BZ-2R5551-A2 Specification Sheet
SWITCH PIN PLUNGR SCREW SPDT 15A - BZ-2R5551-A2 (480-3209-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 425gf Honeywell Sensing and Control BZ-2R5551-A2SPDT Snap Action, Limit, Lever Switch On-Mom 425gf Honeywell Sensing and Control BZ-2R5551-A2
Order 'switch pin plungr screw spdt 15a - BZ-2R5551-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3209-ND.
SPDT Snap Action, Limit, Lever Switch On-On 255gf Honeywell Sensing and Control BZ-RX
Order 'switch pin plungr solder lug 15a - BZ-RX' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3220-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 141.7gf Honeywell Sensing and Control BZ-2RL
Order 'switch leaf lever sold spdt 15a - BZ-2RL' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3210-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 417gf Honeywell Sensing and Control BZ-2R55-A2-S
Order 'swtch plungr spdt 15a screw term - BZ-2R55-A2-S' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2424-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 361gf Honeywell Sensing and Control BZ-2RD-A2
Order 'swtch plnger spdt 15a screw term - BZ-2RD-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2427-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 528gf Honeywell Sensing and Control BZ-2RDS-A2-S
Order 'swtch plnger spdt 15a screw term - BZ-2RDS-A2-S' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2429-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 361gf Honeywell Sensing and Control BZ-2RS-A2
Order 'swtch plnger spdt 15a screw term - BZ-2RS-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2430-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 250gf Honeywell Sensing and Control BZ-R-A2
Order 'swtch plnger spdt 15a sold term - BZ-R-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2415-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 361gf Honeywell Sensing and Control BZ-2R-A2
Order 'swtch plnger spdt 15a scrw term - BZ-2R-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2419-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 361gf Honeywell Sensing and Control BZ-2RQ1-A2
Order 'swtch plnger spdt 15a scrw term - BZ-2RQ1-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2433-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 361gf Honeywell Sensing and Control BZ-2RN-A2
Order 'swtch plnger spdt 15a scrw term - BZ-2RN-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2435-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 556gf Honeywell Sensing and Control BZ-3RQ1-A2
Order 'swtch plnger spdt 15a scrw term - BZ-3RQ1-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2439-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 70gf Honeywell Sensing and Control BZ-2RW80-A2
Order 'swtch lever spdt 15a screw term - BZ-2RW80-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2441-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 28gf Honeywell Sensing and Control BZ-2RW84-A2
Order 'swtch lever spdt 15a screw term - BZ-2RW84-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2442-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 70gf Honeywell Sensing and Control BZ-2RW824-A2
Order 'swtch lever spdt 15a screw term - BZ-2RW824-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2443-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 425gf Honeywell Sensing and Control BZ-2R5551-A2
Send this link via E-Mail
Help With This Screen
