SPST-NC Snap Action, Limit, Lever Switch On-Mom 147gf Honeywell Sensing and Control V7-1C37D8
SWTCH PIN PLNGR SP-NC 15.1A 250V - V7-1C37D8
| Digi-Key Part Number | 480-3188-ND |
1 10 25 50 100 250 500 1000 2500 |
3.57000 2.44300 2.19800 2.05760 1.94330 1.82072 1.74216 1.67433 1.59460 |
Extended Price
3.57 24.43 54.95 102.88 194.33 455.18 871.08 1674.33 3986.50 |
| Manufacturer Part Number | V7-1C37D8 | |||
| Description | SWTCH PIN PLNGR SP-NC 15.1A 250V | |||
| Quantity Available | 426 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V7-1C37D8 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 147gf |
| Switch Function | On-Mom |
| Circuit | SPST-NC |
| Contact Rating @ Voltage | 15A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V7 1C37D8 V71C37D8 480 3188 ND 4803188ND 480-3188 |
V7-1C37D8 Specification Sheet
SWTCH PIN PLNGR SP-NC 15.1A 250V - V7-1C37D8 (480-3188-ND)
Related parts SPST-NC Snap Action, Limit, Lever Switch On-Mom 147gf Honeywell Sensing and Control V7-1C37D8SPST-NC Snap Action, Limit, Lever Switch On-Mom 147gf Honeywell Sensing and Control V7-1C37D8
Order 'swtch pin plngr sp-nc 15.1a 250v - V7-1C37D8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3188-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 147gf Honeywell Sensing and Control V7-1C27E9
Order 'swtch pin plngr sp-no 15.1a 250v - V7-1C27E9' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3187-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 147gf Honeywell Sensing and Control V7-1B37D8
Order 'switch pin plungr sp-nc 11a 250v - V7-1B37D8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3183-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 221gf Honeywell Sensing and Control V7-1Z29E9
Order 'switch pin plungr sp-no 25a 250v - V7-1Z29E9' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3192-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom - Honeywell Sensing and Control V7-9W2AE9
Order 'switch pin plngr spst-no 15a qc - V7-9W2AE9' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2893-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 221gf Honeywell Sensing and Control V7-1V29E9
Order 'switch pin plungr sp-no 21a 277v - V7-1V29E9' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3191-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 86gf Honeywell Sensing and Control V7-1A27D8-207
Order 'switch rollr lever sp-no 5a 250v - V7-1A27D8-207' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3180-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin DPST-NO/NC (1 Form A and B) 0.5A @ 200VAC/DC 24VDC 7160-24-1010
Order 'relay reed spst-no/nc 24v - 7160-24-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7160-24-1010-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin DPST-NO/NC (1 Form A and B) 0.5A @ 200VAC/DC 5VDC 7160-05-1000
Order 'relay reed spst-no/nc 5v - 7160-05-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7160-05-1000-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin DPST-NO/NC (1 Form A and B) 0.5A @ 200VAC/DC 24VDC 7160-24-1100
Order 'relay reed spst-no/nc 24v - 7160-24-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7160-24-1100-ND.
Proximity SENSOR PROXIMITY SCR-NC 90-250V - E2K-C25MY2
Order 'sensor proximity scr-nc 90-250v - E2K-C25MY2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1074-ND.
Proximity SENSOR PROX SCR-NC 90-250V 15MM - TL-YS15MY2
Order 'sensor prox scr-nc 90-250v 15mm - TL-YS15MY2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number TL-YS15MY2-ND.
Proximity SENSOR PROX SCR-NC 90-250V 15MM - TL-YS15MY21-US
Order 'sensor prox scr-nc 90-250v 15mm - TL-YS15MY21-US' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number TL-YS15MY21-US-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 75gf Honeywell Sensing and Control V7-2B37E9
Order 'swtch plunger spst-nc 11a qc - V7-2B37E9' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2366-ND.
DPST (1-NO, 1-NC) Snap Action, Limit, Lever Switch On-Mom, Off-Mom 1100gf Honeywell Sensing and Control 91MCE1-P1
Order 'switch top pin plngr mini dpst - 91MCE1-P1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2894-ND.
Options for SPST-NC Snap Action, Limit, Lever Switch On-Mom 147gf Honeywell Sensing and Control V7-1C37D8
Send this link via E-Mail
Help With This Screen
