IDC CABLE-AKN64A/ AE64M / APK64A - A3CKA-6418M
| Digi-Key Part Number | A3CKA-6418M-ND |
1 10 100 250 500 1000 2500 5000 |
43.90000 35.75000 26.34200 22.73568 21.16770 18.25126 17.24775 16.68328 |
Extended Price
43.90 357.50 2634.20 5683.92 10583.85 18251.26 43119.38 83416.40 |
| Manufacturer Part Number | A3CKA-6418M | |||
| Description | IDC CABLE-AKN64A/ AE64M / APK64A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-6418M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 6418M A3CKA6418M |
IDC CABLE-AKN64A/ AE64M / APK64A - A3CKA-6418M (A3CKA-6418M-ND)
Related parts:IDC CABLE-AKN64A/ AE64M / APK64A - A3CKA-6418M
Order 'idc cable-akn64a/ ae64m / apk64a - A3CKA-6418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6418M-ND.
IDC CABLE-AKN64A/ AE64M / APK64A - A3CKA-6406M
Order 'idc cable-akn64a/ ae64m / apk64a - A3CKA-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6406M-ND.
IDC CABLE-AKN64A/ AE64M / APK64A - A3CKA-6436M
Order 'idc cable-akn64a/ ae64m / apk64a - A3CKA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6436M-ND.
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6418M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6418M-ND.
IDC CABLE-AKN64A/ AE64G / APK64A - A3CKA-6406G
Order 'idc cable-akn64a/ ae64g / apk64a - A3CKA-6406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6406G-ND.
IDC CABLE-AKN64A/ AE64G / APK64A - A3CKA-6418G
Order 'idc cable-akn64a/ ae64g / apk64a - A3CKA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6418G-ND.
IDC CABLE-AKN64A/ AE64G / APK64A - A3CKA-6436G
Order 'idc cable-akn64a/ ae64g / apk64a - A3CKA-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6436G-ND.
IDC CABLE-AKR64A/ AE64M / APK64A - A3DKA-6418M
Order 'idc cable-akr64a/ ae64m / apk64a - A3DKA-6418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-6418M-ND.
IDC CABLE-AKN64A/ AE64M / AKN64A - A3CCA-6418M
Order 'idc cable-akn64a/ ae64m / akn64a - A3CCA-6418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-6418M-ND.
IDC CABLE-AKN64A/ AE64M / X - A1CXA-6436M
Order 'idc cable-akn64a/ ae64m / x - A1CXA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-6436M-ND.
IDC CABLE-ASN64A/ AE64M / ASN64A - A3AAA-6418M
Order 'idc cable-asn64a/ ae64m / asn64a - A3AAA-6418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6418M-ND.
IDC CABLE-ASC64G/ AE64M / ASC64G - A3AAG-6418M
Order 'idc cable-asc64g/ ae64m / asc64g - A3AAG-6418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6418M-ND.
IDC CABLE - ASC64H/AE64M/ASC64H - A3AAH-6418M
Order 'idc cable - asc64h/ae64m/asc64h - A3AAH-6418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-6418M-ND.
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6406M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6406M-ND.
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6436M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6436M-ND.
Send this link via E-Mail
Help With This Screen