11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C0
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0 - Crystals and Oscillators
| Digi-Key Part Number | SE2606DKR-ND |
1 10 50 100 500 |
1.12000 .96000 .80000 .72000 .64000 |
Extended Price
1.12 9.60 40.00 72.00 320.00 |
| Manufacturer Part Number | MA-506 11.0592M-C0 | |||
| Description | CRYSTAL 11.0592MHZ 18PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C0
| Technical/Catalog Information | MA-506 11.0592M-C0 |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | 18pF |
| Package / Case | 13.5mm x 5.1mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MA 506 11 0592M C0 MA506 110592MC0 SE2606DKR ND SE2606DKRND SE2606DKR |
MA-506 11.0592M-C0 Specification Sheet
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0 (SE2606DKR-ND) - Crystals and Oscillators
Related parts 11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C011.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2606CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2606CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2606DKR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2606DKR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2606TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2606TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2506CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2506CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2506DKR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2506DKR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2506TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2506TR-ND.
6MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 6.0000M-C0
Order 'crystal 6.0000mhz 18pf smd - MA-506 6.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2601CT-ND.
6.144MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 6.1440M-C0
Order 'crystal 6.1440mhz 18pf smd - MA-506 6.1440M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2602CT-ND.
7.3728MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 7.3728M-C0
Order 'crystal 7.3728mhz 18pf smd - MA-506 7.3728M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2603CT-ND.
Options for 11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C0
Send this link via E-Mail
Help With This Screen
