CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0 - Crystals and Oscillators
10.24MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 10.2400M-C0
| Digi-Key Part Number | SE2625DKR-ND |
1 10 50 100 500 |
1.12000 .96000 .80000 .72000 .64000 |
Extended Price
1.12 9.60 40.00 72.00 320.00 |
| Manufacturer Part Number | MA-506 10.2400M-C0 | |||
| Description | CRYSTAL 10.2400MHZ 18PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10.24MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 10.2400M-C0
| Technical/Catalog Information | MA-506 10.2400M-C0 |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 10.24MHz |
| Load Capacitance | 18pF |
| Package / Case | 13.5mm x 5.1mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MA 506 10 2400M C0 MA506 102400MC0 SE2625DKR ND SE2625DKRND SE2625DKR |
MA-506 10.2400M-C0 Specification Sheet
CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0 (SE2625DKR-ND) - Crystals and Oscillators
Related parts 10.24MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 10.2400M-C0CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0:ROHS
Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50610.2400M-C0:ROHS-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0
Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2625CT-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0
Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2625TR-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0
Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2625DKR-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0:ROHS
Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50510.2400M-C0:ROHS-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0
Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2525CT-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0
Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2525TR-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0
Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2525DKR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2605TR-ND.
CRYSTAL 11.0000MHZ 18PF SMD - MA-506 11.0000M-C0:ROHS
Order 'crystal 11.0000mhz 18pf smd - MA-506 11.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50611.0000M-C0:ROHS-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2606TR-ND.
CRYSTAL 12.0000MHZ 18PF SMD - MA-506 12.0000M-C0:ROHS
Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2607TR-ND.
CRYSTAL 12.2880MHZ 18PF SMD - MA-506 12.2880M-C0:ROHS
Order 'crystal 12.2880mhz 18pf smd - MA-506 12.2880M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2627TR-ND.
CRYSTAL 14.31818MHZ 18PF SMD - MA-506 14.31818M-C0:ROHS
Order 'crystal 14.31818mhz 18pf smd - MA-506 14.31818M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2628TR-ND.
CRYSTAL 14.7456MHZ 18PF SMD - MA-506 14.7456M-C0:ROHS
Order 'crystal 14.7456mhz 18pf smd - MA-506 14.7456M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2629TR-ND.
Options for 10.24MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 10.2400M-C0
Send this link via E-Mail
Help With This Screen
