CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 10.0000M-C0
| Digi-Key Part Number | SE2605DKR-ND |
1 10 50 100 500 |
1.12000 .96000 .80000 .72000 .64000 |
Extended Price
1.12 9.60 40.00 72.00 320.00 |
| Manufacturer Part Number | MA-506 10.0000M-C0 | |||
| Description | CRYSTAL 10.0000MHZ 18PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 10.0000M-C0
| Technical/Catalog Information | MA-506 10.0000M-C0 |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Load Capacitance | 18pF |
| Package / Case | 13.5mm x 5.1mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MA 506 10 0000M C0 MA506 100000MC0 SE2605DKR ND SE2605DKRND SE2605DKR |
MA-506 10.0000M-C0 Specification Sheet
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0 (SE2605DKR-ND)
Related parts 10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 10.0000M-C0CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2605TR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2605CT-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2605TR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2605CT-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2605DKR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2605DKR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2505TR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2505CT-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2505TR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2505CT-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2505DKR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2505DKR-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0:ROHS
Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50610.2400M-C0:ROHS-ND.
CRYSTAL 11.0000MHZ 18PF SMD - MA-506 11.0000M-C0:ROHS
Order 'crystal 11.0000mhz 18pf smd - MA-506 11.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50611.0000M-C0:ROHS-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2606TR-ND.
Options for 10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 10.0000M-C0
Send this link via E-Mail
Help With This Screen
