CONN EDGECARD 62POS DIP .100 SLD - ECC31DRST-S273 - Connectors
| Digi-Key Part Number | ECC31DRST-S273-ND |
10 |
12.21000 |
Extended Price
122.10 |
| Manufacturer Part Number | ECC31DRST-S273 | |||
| Description | CONN EDGECARD 62POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC31DRST-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC31DRST S273 ECC31DRSTS273 |
ECC31DRST-S273 Specification Sheet
CONN EDGECARD 62POS DIP .100 SLD - ECC31DRST-S273 (ECC31DRST-S273-ND) - Connectors
Related parts Connectors :CONN EDGECARD 62POS DIP .100 SLD - ECC31DRST-S273
Order 'conn edgecard 62pos dip .100 sld - ECC31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC31DRST-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ACC31DRSD-S273
Order 'conn edgecard 62pos dip .100 sld - ACC31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ACC31DRSN-S273
Order 'conn edgecard 62pos dip .100 sld - ACC31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRSN-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ACC31DRST-S273
Order 'conn edgecard 62pos dip .100 sld - ACC31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRST-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRSD-S273
Order 'conn edgecard 62pos dip .100 sld - EBC31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRSN-S273
Order 'conn edgecard 62pos dip .100 sld - EBC31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRSN-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRST-S273
Order 'conn edgecard 62pos dip .100 sld - EBC31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRST-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ECC31DRSD-S273
Order 'conn edgecard 62pos dip .100 sld - ECC31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ECC31DRSN-S273
Order 'conn edgecard 62pos dip .100 sld - ECC31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC31DRSN-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - EMC31DRSD-S273
Order 'conn edgecard 62pos dip .100 sld - EMC31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - EMC31DRSN-S273
Order 'conn edgecard 62pos dip .100 sld - EMC31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC31DRSN-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - EMC31DRST-S273
Order 'conn edgecard 62pos dip .100 sld - EMC31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC31DRST-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ESC31DRSD-S273
Order 'conn edgecard 62pos dip .100 sld - ESC31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ESC31DRSN-S273
Order 'conn edgecard 62pos dip .100 sld - ESC31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC31DRSN-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ESC31DRST-S273
Order 'conn edgecard 62pos dip .100 sld - ESC31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC31DRST-S273-ND.
Send this link via E-Mail
Help With This Screen
