12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0
CRYSTAL 12.0000MHZ 18PF SMD - MA-505 12.0000M-C0
| Digi-Key Part Number | SE2507DKR-ND |
1 10 50 100 500 |
1.12000 .96000 .80000 .72000 .64000 |
Extended Price
1.12 9.60 40.00 72.00 320.00 |
| Manufacturer Part Number | MA-505 12.0000M-C0 | |||
| Description | CRYSTAL 12.0000MHZ 18PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0
| Technical/Catalog Information | MA-505 12.0000M-C0 |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 18pF |
| Package / Case | 13.5mm x 5.1mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MA 505 12 0000M C0 MA505 120000MC0 SE2507DKR ND SE2507DKRND SE2507DKR |
MA-505 12.0000M-C0 Specification Sheet
CRYSTAL 12.0000MHZ 18PF SMD - MA-505 12.0000M-C0 (SE2507DKR-ND)
Related parts 12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C012MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 12.0000M-C0:ROHS
Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2507TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0
Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2507CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 12.0000M-C0
Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2507TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0:ROHS
Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2507CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0
Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2507DKR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0:ROHS
Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2507DKR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 12.0000M-C0:ROHS
Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2607TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 12.0000M-C0
Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2607CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 12.0000M-C0
Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2607TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 12.0000M-C0:ROHS
Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2607CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 12.0000M-C0
Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2607DKR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 12.0000M-C0:ROHS
Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2607DKR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2505TR-ND.
10.24MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 10.2400M-C0:ROHS
Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50510.2400M-C0:ROHS-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2506TR-ND.
Options for 12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0
Send this link via E-Mail
Help With This Screen
