11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0:ROHS
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0:ROHS - Crystals and Oscillators
| Digi-Key Part Number | SER2506DKR-ND |
1 10 50 100 500 |
1.12000 .96000 .80000 .72000 .64000 |
Extended Price
1.12 9.60 40.00 72.00 320.00 |
| Manufacturer Part Number | MA-505 11.0592M-C0:ROHS | |||
| Description | CRYSTAL 11.0592MHZ 18PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA-505 11.0592M-C0:ROHS |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | 18pF |
| Package / Case | 13.5mm x 5.1mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA 505 11 0592M C0:ROHS MA505 110592MC0:ROHS SER2506DKR ND SER2506DKRND SER2506DKR |
MA-505 11.0592M-C0:ROHS Specification Sheet
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0:ROHS (SER2506DKR-ND) - Crystals and Oscillators
Related parts 11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0:ROHS11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2506TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2506CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2506DKR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2606TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2506CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2506TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2606CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2606DKR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2506DKR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2606CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2606TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2606DKR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2505TR-ND.
10.24MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 10.2400M-C0:ROHS
Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50510.2400M-C0:ROHS-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 12.0000M-C0:ROHS
Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2507TR-ND.
Options for 11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0:ROHS
Send this link via E-Mail
Help With This Screen
