CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0 - Crystals and Oscillators
| Digi-Key Part Number | SE2506DKR-ND |
1 10 50 100 500 |
1.12000 .96000 .80000 .72000 .64000 |
Extended Price
1.12 9.60 40.00 72.00 320.00 |
| Manufacturer Part Number | MA-505 11.0592M-C0 | |||
| Description | CRYSTAL 11.0592MHZ 18PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MA-505 11.0592M-C0 |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | 18pF |
| Package / Case | 13.5mm x 5.1mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MA 505 11 0592M C0 MA505 110592MC0 SE2506DKR ND SE2506DKRND SE2506DKR |
MA-505 11.0592M-C0 Specification Sheet
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0 (SE2506DKR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2506TR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2506CT-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2506TR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2506CT-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2506DKR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2506DKR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2606TR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2606CT-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2606TR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2606CT-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2606DKR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2606DKR-ND.
CRYSTAL 11.0592MHZ 22PF SMD - MA-505 11.0592M-D3
Order 'crystal 11.0592mhz 22pf smd - MA-505 11.0592M-D3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-505 11.0592M-D3-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2505TR-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0:ROHS
Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50510.2400M-C0:ROHS-ND.
Send this link via E-Mail
Help With This Screen
