CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS - Crystals and Oscillators
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 10.0000M-C0:ROHS
| Digi-Key Part Number | SER2505DKR-ND |
1 10 50 100 500 |
1.12000 .96000 .80000 .72000 .64000 |
Extended Price
1.12 9.60 40.00 72.00 320.00 |
| Manufacturer Part Number | MA-505 10.0000M-C0:ROHS | |||
| Description | CRYSTAL 10.0000MHZ 18PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA-505 10.0000M-C0:ROHS |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Load Capacitance | 18pF |
| Package / Case | 13.5mm x 5.1mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA 505 10 0000M C0:ROHS MA505 100000MC0:ROHS SER2505DKR ND SER2505DKRND SER2505DKR |
MA-505 10.0000M-C0:ROHS Specification Sheet
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS (SER2505DKR-ND) - Crystals and Oscillators
Related parts 10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 10.0000M-C0:ROHSCRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2505CT-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2505DKR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2505TR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2505CT-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2505DKR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2605CT-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2605DKR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2505TR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2605TR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2605CT-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2605DKR-ND.
CRYSTAL 6.0000MHZ 18PF SMD - MA-505 6.0000M-C0:ROHS
Order 'crystal 6.0000mhz 18pf smd - MA-505 6.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2501CT-ND.
CRYSTAL 7.3728MHZ 18PF SMD - MA-505 7.3728M-C0:ROHS
Order 'crystal 7.3728mhz 18pf smd - MA-505 7.3728M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2503CT-ND.
CRYSTAL 8.0000MHZ 18PF SMD - MA-505 8.0000M-C0:ROHS
Order 'crystal 8.0000mhz 18pf smd - MA-505 8.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2504CT-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2506CT-ND.
Options for 10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 10.0000M-C0:ROHS
Send this link via E-Mail
Help With This Screen
