Keywords:





BATTERY LITHIUM 1.5V RECHARGE - TS621FE-FL11E - Batteries

4.2mAh Lithium Battery 1.5V Seiko Instruments TS621FE-FL11E

Digi-Key Part Number TS621FE-FL11E-ND
Price Break
1000
Unit Price
1.14000
Extended Price
1140.00
Manufacturer Part NumberTS621FE-FL11E
DescriptionBATTERY LITHIUM 1.5V RECHARGE
Quantity Available Non-Stock
All prices are in USD

Purchase 4.2mAh Lithium Battery 1.5V Seiko Instruments TS621FE-FL11E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4.2mAh Lithium Battery 1.5V Seiko Instruments TS621FE-FL11E
Technical/Catalog InformationTS621FE-FL11E
VendorSeiko Instruments
CategoryBatteries
Battery Cell SizeCoin 6.8mm
Voltage - Rated 1.5V
Capacity4.2mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityYes
Termination StylePCB Pins
Size / Dimension0.27" Dia x 0.08" H (6.8mm x 2.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS621FE FL11E
TS621FEFL11E

TS621FE-FL11E Specification Sheet

Image of BATTERY LITHIUM 1.5V RECHARGE - TS621FE-FL11E

BATTERY LITHIUM 1.5V RECHARGE - TS621FE-FL11E (TS621FE-FL11E-ND) - Batteries

Related parts 4.2mAh Lithium Battery 1.5V Seiko Instruments TS621FE-FL11E
BATTERY LITHIUM 1.5V RECHARGE - TS621FE-FL11E
 Order 'battery lithium 1.5v recharge - TS621FE-FL11E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621FE-FL11E-ND.
BATTERY LITHIUM 1.5V RECHARGE - TS621F-FL11E
 Order 'battery lithium 1.5v recharge - TS621F-FL11E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621F-FL11E-ND.
BATTERY LITHIUM 1.5V RECHARGE - TS621FE-IL36E
 Order 'battery lithium 1.5v recharge - TS621FE-IL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621FE-IL36E-ND.
BATTERY LITHIUM 1.5V RECHARGE - TS414H-II06E
 Order 'battery lithium 1.5v recharge - TS414H-II06E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS414H-II06E-ND.
BATTERY LITHIUM 1.5V RECHARGE - TS414H-IV01E
 Order 'battery lithium 1.5v recharge - TS414H-IV01E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS414H-IV01E-ND.
BATTERY LITHIUM 1.5V RECHARGE - TS414H-IV02E
 Order 'battery lithium 1.5v recharge - TS414H-IV02E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS414H-IV02E-ND.
BATTERY LITHIUM 1.5V RECHARGE - TS518F-FL35E
 Order 'battery lithium 1.5v recharge - TS518F-FL35E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518F-FL35E-ND.
BATTERY LITHIUM 1.5V RECHARGE - TS518F-FL36E
 Order 'battery lithium 1.5v recharge - TS518F-FL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518F-FL36E-ND.
BATTERY LITHIUM 1.5V RECHARGE - TS621F-IL36E
 Order 'battery lithium 1.5v recharge - TS621F-IL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621F-IL36E-ND.
BATTERY LITHIUM 1.5V RECHARGE - TS518FE-FL35E
 Order 'battery lithium 1.5v recharge - TS518FE-FL35E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518FE-FL35E-ND.
BATTERY LITHIUM 1.5V RECHARGE - TS518FE-FL36E
 Order 'battery lithium 1.5v recharge - TS518FE-FL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518FE-FL36E-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS621F-FL11E
 Order 'battery lithium 3.1v recharge - MS621F-FL11E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1047-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS621FE-FL11E
 Order 'battery lithium 3.1v recharge - MS621FE-FL11E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1057-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-II06E
 Order 'battery lithium 3v recharge - HB414-II06E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1040-1-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-II06E
 Order 'battery lithium 3v recharge - HB414-II06E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1040-2-ND.

Options for 4.2mAh Lithium Battery 1.5V Seiko Instruments TS621FE-FL11E
Send this link via E-Mail
Help With This Screen

BATTERY LITHIUM 1.5V RECHARGE - TS621FE-FL11E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITHIUM 1.5V RECHARGE - TS621F-IL36E Next: BATTERY LITHIUM 1.5V RECHARGE - TS621FE-IL36E
BATTERY LITHIUM 1.5V RECHARGE - TS621FE-FL11E