CRYSTAL 12.0 MHZ 20PF SMD - FX425B-12 - Crystals and Oscillators
12MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FX425B-12
| Digi-Key Part Number | 631-1039-6-ND |
1 10 50 100 500 |
2.85000 2.47000 2.16600 1.71000 1.44400 |
Extended Price
2.85 24.70 108.30 171.00 722.00 |
| Manufacturer Part Number | FX425B-12 | |||
| Description | CRYSTAL 12.0 MHZ 20PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX425B-12 |
| Vendor | Fox Electronics (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 20pF |
| Package / Case | 4.0mm x 2.5mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX425B 12 FX425B12 631 1039 6 ND 63110396ND 631-1039-6 |
FX425B-12 Specification Sheet
CRYSTAL 12.0 MHZ 20PF SMD - FX425B-12 (631-1039-6-ND) - Crystals and Oscillators
Related parts 12MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FX425B-12CRYSTAL 12.0 MHZ 20PF SMD - FX425B-12
Order 'crystal 12.0 mhz 20pf smd - FX425B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1039-1-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FX425B-12
Order 'crystal 12.0 mhz 20pf smd - FX425B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1039-6-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FQ5032B-12
Order 'crystal 12.0 mhz 20pf smd - FQ5032B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1023-1-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FX532B-12
Order 'crystal 12.0 mhz 20pf smd - FX532B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1046-1-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FQ5032B-12
Order 'crystal 12.0 mhz 20pf smd - FQ5032B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1023-6-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FX425B-12
Order 'crystal 12.0 mhz 20pf smd - FX425B-12' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1039-2-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FOXSDLF/120-20
Order 'crystal 12.0 mhz 20pf smd - FOXSDLF/120-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1013-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX425B-16
Order 'crystal 16.0 mhz 20pf smd - FX425B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1040-1-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX425B-20.000
Order 'crystal 20.0 mhz 20pf smd - FX425B-20.000' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1041-1-ND.
CRYSTAL 24.0 MHZ 20PF SMD - FX425B-24
Order 'crystal 24.0 mhz 20pf smd - FX425B-24' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1042-1-ND.
CRYSTAL 24.576 MHZ 20PF SMD - FX425B-24.576
Order 'crystal 24.576 mhz 20pf smd - FX425B-24.576' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1043-1-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FOXSDLF/120-20
Order 'crystal 12.0 mhz 20pf smd - FOXSDLF/120-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1013-6-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX425B-16
Order 'crystal 16.0 mhz 20pf smd - FX425B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1040-6-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FQ5032B-12
Order 'crystal 12.0 mhz 20pf smd - FQ5032B-12' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1023-2-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FX532B-12
Order 'crystal 12.0 mhz 20pf smd - FX532B-12' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1046-2-ND.
Options for 12MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FX425B-12
Send this link via E-Mail
Help With This Screen
