CRYSTAL 16.0 MHZ 20PF SMD - FX252BS-16
| Digi-Key Part Number | 631-1036-6-ND |
1 10 50 100 500 |
6.19000 5.36300 4.70260 3.71250 3.13500 |
Extended Price
6.19 53.63 235.13 371.25 1567.50 |
| Manufacturer Part Number | FX252BS-16 | |||
| Description | CRYSTAL 16.0 MHZ 20PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX252BS-16 |
| Vendor | Fox Electronics (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16MHz |
| Load Capacitance | 20pF |
| Package / Case | 2.5mm x 2.0mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX252BS 16 FX252BS16 631 1036 6 ND 63110366ND 631-1036-6 |
FX252BS-16 Specification Sheet
CRYSTAL 16.0 MHZ 20PF SMD - FX252BS-16 (631-1036-6-ND)
Related parts :CRYSTAL 16.0 MHZ 20PF SMD - FX252BS-16
Order 'crystal 16.0 mhz 20pf smd - FX252BS-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1036-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX252BS-16
Order 'crystal 16.0 mhz 20pf smd - FX252BS-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1036-6-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FQ5032B-16
Order 'crystal 16.0 mhz 20pf smd - FQ5032B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1024-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX252BS-16
Order 'crystal 16.0 mhz 20pf smd - FX252BS-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1036-2-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX425B-16
Order 'crystal 16.0 mhz 20pf smd - FX425B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1040-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX532B-16
Order 'crystal 16.0 mhz 20pf smd - FX532B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1047-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FQ5032B-16
Order 'crystal 16.0 mhz 20pf smd - FQ5032B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1024-6-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX425B-16
Order 'crystal 16.0 mhz 20pf smd - FX425B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1040-6-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FOXSDLF/160-20
Order 'crystal 16.0 mhz 20pf smd - FOXSDLF/160-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1017-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FQ5032B-16
Order 'crystal 16.0 mhz 20pf smd - FQ5032B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1024-2-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX252BS-20
Order 'crystal 20.0 mhz 20pf smd - FX252BS-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1037-1-ND.
CRYSTAL 24.0 MHZ 20PF SMD - FX252BS-24
Order 'crystal 24.0 mhz 20pf smd - FX252BS-24' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1038-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX425B-16
Order 'crystal 16.0 mhz 20pf smd - FX425B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1040-2-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX532B-16
Order 'crystal 16.0 mhz 20pf smd - FX532B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1047-2-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FOXSDLF/160-20
Order 'crystal 16.0 mhz 20pf smd - FOXSDLF/160-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1017-6-ND.
Send this link via E-Mail
Help With This Screen
