CRYSTAL 11.0592 MHZ 20PF SMD - FQ7050B-11.0592 - Crystals and Oscillators
| Digi-Key Part Number | 631-1031-6-ND |
1 10 50 100 500 |
1.31000 1.13800 .99760 .78750 .66500 |
Extended Price
1.31 11.38 49.88 78.75 332.50 |
| Manufacturer Part Number | FQ7050B-11.0592 | |||
| Description | CRYSTAL 11.0592 MHZ 20PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FQ7050B-11.0592 |
| Vendor | Fox Electronics (VA) |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | 20pF |
| Package / Case | 7.0mm x 5.0mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | 0°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FQ7050B 11 0592 FQ7050B110592 631 1031 6 ND 63110316ND 631-1031-6 |
FQ7050B-11.0592 Specification Sheet
CRYSTAL 11.0592 MHZ 20PF SMD - FQ7050B-11.0592 (631-1031-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 7.3728 MHZ 20PF SMD - FQ7050B-7.3728
Order 'crystal 7.3728 mhz 20pf smd - FQ7050B-7.3728' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1028-1-ND.
CRYSTAL 8.0 MHZ 20PF SMD - FQ7050B-8
Order 'crystal 8.0 mhz 20pf smd - FQ7050B-8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1029-1-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FQ7050B-10
Order 'crystal 10.0 mhz 20pf smd - FQ7050B-10' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1030-1-ND.
CRYSTAL 8.0 MHZ 20PF SMD - FQ7050B-8
Order 'crystal 8.0 mhz 20pf smd - FQ7050B-8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1029-6-ND.
CRYSTAL 7.3728 MHZ 20PF SMD - FQ7050B-7.3728
Order 'crystal 7.3728 mhz 20pf smd - FQ7050B-7.3728' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1028-6-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FQ7050B-10
Order 'crystal 10.0 mhz 20pf smd - FQ7050B-10' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1030-6-ND.
CRYSTAL 11.0592 MHZ 20PF SMD - FQ7050B-11.0592
Order 'crystal 11.0592 mhz 20pf smd - FQ7050B-11.0592' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1031-1-ND.
CRYSTAL 11.0592 MHZ 20PF SMD - FQ7050B-11.0592
Order 'crystal 11.0592 mhz 20pf smd - FQ7050B-11.0592' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1031-6-ND.
CRYSTAL 3.6864 MHZ 20PF SMD - FOXSDLF/0368-20
Order 'crystal 3.6864 mhz 20pf smd - FOXSDLF/0368-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1004-1-ND.
CRYSTAL 4.0 MHZ 20PF SMD - FOXSDLF/040
Order 'crystal 4.0 mhz 20pf smd - FOXSDLF/040' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1005-1-ND.
CRYSTAL 4.9152 MHZ 20PF SMD - FOXSDLF/049-20
Order 'crystal 4.9152 mhz 20pf smd - FOXSDLF/049-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1007-1-ND.
CRYSTAL 6.0 MHZ 20PF SMD - FOXSDLF/060-20
Order 'crystal 6.0 mhz 20pf smd - FOXSDLF/060-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1008-1-ND.
CRYSTAL 7.3728 MHZ 20PF SMD - FOXSDLF/073-20
Order 'crystal 7.3728 mhz 20pf smd - FOXSDLF/073-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1009-1-ND.
CRYSTAL 8.0 MHZ 20PF SMD - FOXSDLF/080-20
Order 'crystal 8.0 mhz 20pf smd - FOXSDLF/080-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1010-1-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FOXSDLF/100-20
Order 'crystal 10.0 mhz 20pf smd - FOXSDLF/100-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1011-1-ND.
Send this link via E-Mail
Help With This Screen
