CRYSTAL 12.0 MHZ 20PF SMD - FQ5032B-12 - Crystals and Oscillators
12MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FQ5032B-12
| Digi-Key Part Number | 631-1023-6-ND |
1 10 50 100 500 |
1.46000 1.26800 1.11160 .87750 .74100 |
Extended Price
1.46 12.68 55.58 87.75 370.50 |
| Manufacturer Part Number | FQ5032B-12 | |||
| Description | CRYSTAL 12.0 MHZ 20PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FQ5032B-12 |
| Vendor | Fox Electronics (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 20pF |
| Package / Case | 5.0mm x 3.2mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | 0°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FQ5032B 12 FQ5032B12 631 1023 6 ND 63110236ND 631-1023-6 |
FQ5032B-12 Specification Sheet
CRYSTAL 12.0 MHZ 20PF SMD - FQ5032B-12 (631-1023-6-ND) - Crystals and Oscillators
Related parts 12MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FQ5032B-12CRYSTAL 12.0 MHZ 20PF SMD - FQ5032B-12
Order 'crystal 12.0 mhz 20pf smd - FQ5032B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1023-1-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FQ5032B-12
Order 'crystal 12.0 mhz 20pf smd - FQ5032B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1023-6-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FX425B-12
Order 'crystal 12.0 mhz 20pf smd - FX425B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1039-1-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FX532B-12
Order 'crystal 12.0 mhz 20pf smd - FX532B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1046-1-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FX425B-12
Order 'crystal 12.0 mhz 20pf smd - FX425B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1039-6-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FQ5032B-12
Order 'crystal 12.0 mhz 20pf smd - FQ5032B-12' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1023-2-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FOXSDLF/120-20
Order 'crystal 12.0 mhz 20pf smd - FOXSDLF/120-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1013-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FQ5032B-16
Order 'crystal 16.0 mhz 20pf smd - FQ5032B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1024-1-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FQ5032B-20
Order 'crystal 20.0 mhz 20pf smd - FQ5032B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1025-1-ND.
CRYSTAL 24.0 MHZ 20PF SMD - FQ5032B-24
Order 'crystal 24.0 mhz 20pf smd - FQ5032B-24' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1026-1-ND.
CRYSTAL 24.576 MHZ 20PF SMD - FQ5032B-24.576
Order 'crystal 24.576 mhz 20pf smd - FQ5032B-24.576' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1027-1-ND.
CRYSTAL 24.0 MHZ 20PF SMD - FQ5032B-24
Order 'crystal 24.0 mhz 20pf smd - FQ5032B-24' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1026-6-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FOXSDLF/120-20
Order 'crystal 12.0 mhz 20pf smd - FOXSDLF/120-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1013-6-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FQ5032B-16
Order 'crystal 16.0 mhz 20pf smd - FQ5032B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1024-6-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FQ5032B-20
Order 'crystal 20.0 mhz 20pf smd - FQ5032B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1025-6-ND.
Options for 12MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FQ5032B-12
Send this link via E-Mail
Help With This Screen
