11.0592MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/115-20
CRYSTAL 11.0592 MHZ 20PF SMD - FOXSDLF/115-20 - Crystals and Oscillators
| Digi-Key Part Number | 631-1012-6-ND |
1 10 50 100 500 |
.62000 .53600 .47020 .37130 .31350 |
Extended Price
0.62 5.36 23.51 37.13 156.75 |
| Manufacturer Part Number | FOXSDLF/115-20 | |||
| Description | CRYSTAL 11.0592 MHZ 20PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FOXSDLF/115-20 |
| Vendor | Fox Electronics (VA) |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | 20pF |
| Package / Case | 13.9mm x 5.0mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FOXSDLF 115 20 FOXSDLF11520 631 1012 6 ND 63110126ND 631-1012-6 |
FOXSDLF/115-20 Specification Sheet
CRYSTAL 11.0592 MHZ 20PF SMD - FOXSDLF/115-20 (631-1012-6-ND) - Crystals and Oscillators
Related parts 11.0592MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/115-2011.0592MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/115-20
Order 'crystal 11.0592 mhz 20pf smd - FOXSDLF/115-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1012-1-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/115-20
Order 'crystal 11.0592 mhz 20pf smd - FOXSDLF/115-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1012-6-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics FOXSDLF/115-20
Order 'crystal 11.0592 mhz 20pf smd - FOXSDLF/115-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1012-2-ND.
3.6864MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/0368-20
Order 'crystal 3.6864 mhz 20pf smd - FOXSDLF/0368-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1004-1-ND.
4.9152MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/049-20
Order 'crystal 4.9152 mhz 20pf smd - FOXSDLF/049-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1007-1-ND.
6MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/060-20
Order 'crystal 6.0 mhz 20pf smd - FOXSDLF/060-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1008-1-ND.
7.3728MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/073-20
Order 'crystal 7.3728 mhz 20pf smd - FOXSDLF/073-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1009-1-ND.
8MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/080-20
Order 'crystal 8.0 mhz 20pf smd - FOXSDLF/080-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1010-1-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/100-20
Order 'crystal 10.0 mhz 20pf smd - FOXSDLF/100-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1011-1-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/120-20
Order 'crystal 12.0 mhz 20pf smd - FOXSDLF/120-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1013-1-ND.
12.288MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/128-20
Order 'crystal 12.288 mhz 20pf smd - FOXSDLF/128-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1014-1-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/143-20
Order 'crystal 14.31818 mhz 20pf smd - FOXSDLF/143-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1015-1-ND.
14.7456MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/147-20
Order 'crystal 14.7456 mhz 20pf smd - FOXSDLF/147-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1016-1-ND.
16MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/160-20
Order 'crystal 16.0 mhz 20pf smd - FOXSDLF/160-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1017-1-ND.
20MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/200-20
Order 'crystal 20.0 mhz 20pf smd - FOXSDLF/200-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1018-1-ND.
Options for 11.0592MHz Crystal Crystal And Oscillator Surface Mount Fox Electronics (VA) FOXSDLF/115-20
Send this link via E-Mail
Help With This Screen
