SPST-NC Pushbutton Switch On-Mom 2A @ 14VDC Judco Manufacturing Inc 40-4682-00
SWITCH PB SPST N/C MOM 14VDC 2A - 40-4682-00 - Switches
| Digi-Key Part Number | 560PB-ND |
1 10 100 250 500 1000 2500 5000 10000 |
2.27000 1.92000 1.71010 1.39600 1.22150 1.01210 .90740 .87250 .83760 |
Extended Price
2.27 19.20 171.01 349.00 610.75 1012.10 2268.50 4362.50 8376.00 |
| Manufacturer Part Number | 40-4682-00 | |||
| Description | SWITCH PB SPST N/C MOM 14VDC 2A | |||
| Quantity Available | 892 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 40-4682-00 |
| Vendor | Judco Manufacturing Inc |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NC |
| Contact Rating @ Voltage | 2A @ 14VDC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | - |
| Switch Function | On-Mom |
| Termination Style | Wire Leads |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
40 4682 00 40468200 560PB ND 560PBND 560PB |
40-4682-00 Specification Sheet
SWITCH PB SPST N/C MOM 14VDC 2A - 40-4682-00 (560PB-ND) - Switches
Related parts SPST-NC Pushbutton Switch On-Mom 2A @ 14VDC Judco Manufacturing Inc 40-4682-00SPST-NC Pushbutton Switch On-Mom 2A @ 14VDC Judco Manufacturing Inc 40-4682-00
Order 'switch pb spst n/c mom 14vdc 2a - 40-4682-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 560PB-ND.
SPST-NO Pushbutton Switch Off-Mom 2A @ 14VDC Judco Manufacturing Inc 40-4681-00
Order 'switch pb spst n/o mom 14vdc 2a - 40-4681-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 559PB-ND.
SPST-NC Pushbutton Switch On-Mom 10A @ 14VDC Judco Manufacturing Inc 40-4675-00
Order 'switch pb spst n/c mom 14vdc 10a - 40-4675-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 553PB-ND.
SPST-NC Pushbutton Switch On-Mom 5A @ 14VDC Judco Manufacturing Inc 40-4689-00
Order 'switch pb spst n/c mom 14vdc 5a - 40-4689-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 556PB-ND.
SPST-NC Pushbutton Switch On-Mom 5A @ 14VDC Judco Manufacturing Inc 40-4679-00
Order 'switch pb spst n/c mom 14vdc 5a - 40-4679-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 558PB-ND.
SPST Pushbutton Switch Mom-On-Off 2A @ 14VDC Judco Manufacturing Inc 40-4463-00
Order 'switch pb spst on/off mom on blk - 40-4463-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 525PB-ND.
SPST-NO Pushbutton Switch Off-Mom 4A @ 14VDC Judco Manufacturing Inc 40-4314-00
Order 'switch pb spst n/o mom uldc 4a - 40-4314-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 539PB-ND.
SPST-NC Pushbutton Switch On-Mom 10A @ 14VDC Judco Manufacturing Inc 40-4316-00
Order 'switch pb spst n/c mom uldc 10a - 40-4316-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 541PB-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC Judco Manufacturing Inc 40-4313-00
Order 'switch pb spst n/o mom ulac 3a - 40-4313-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 538PB-ND.
SPST-NC Pushbutton Switch On-Mom 6A @ 125VAC Judco Manufacturing Inc 40-4315-00
Order 'switch pb spst n/c mom ulac 6a - 40-4315-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 540PB-ND.
SPST-NO Pushbutton Switch Off-Mom 2A @ 14VDC Judco Manufacturing Inc 40-2390-00
Order 'switch pb spst n/o mom red - 40-2390-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 506PB-ND.
SPST-NO Pushbutton Switch Off-Mom 2A @ 14VDC Judco Manufacturing Inc 40-3429-00
Order 'switch pb spst n/o mom black - 40-3429-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 509PB-ND.
SPST Pushbutton Switch Mom-On-Off 2A @ 14VDC Judco Manufacturing Inc 40-3355-01
Order 'switch pb spst on/off mom on blk - 40-3355-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 526PB-ND.
SPST-NO Pushbutton Switch Off-Mom 2A @ 14VDC Judco Manufacturing Inc 40-1673-01
Order 'switch pb spst n/o mom solder - 40-1673-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 502PB-ND.
SPST-NC Pushbutton Switch On-Mom 2A @ 14VDC Judco Manufacturing Inc 40-1880-02
Order 'switch pb spst n/c mom solder - 40-1880-02' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 503PB-ND.
Options for SPST-NC Pushbutton Switch On-Mom 2A @ 14VDC Judco Manufacturing Inc 40-4682-00
Send this link via E-Mail
Help With This Screen
