SWITCH PB SPST N/O MOM 14VDC 2A - 40-4681-00 - Switches
| Digi-Key Part Number | 559PB-ND |
1 10 100 250 500 1000 2500 5000 10000 |
2.58000 2.18100 1.94290 1.58600 1.38776 1.14985 1.03090 .99125 .95160 |
Extended Price
2.58 21.81 194.29 396.50 693.88 1149.85 2577.25 4956.25 9516.00 |
| Manufacturer Part Number | 40-4681-00 | |||
| Description | SWITCH PB SPST N/O MOM 14VDC 2A | |||
| Quantity Available | 948 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 40-4681-00 |
| Vendor | Judco Manufacturing Inc |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 2A @ 14VDC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
40 4681 00 40468100 559PB ND 559PBND 559PB |
40-4681-00 Specification Sheet
SWITCH PB SPST N/O MOM 14VDC 2A - 40-4681-00 (559PB-ND) - Switches
Related parts Switches :SWITCH PB SPST N/O MOM 14VDC 2A - 40-4681-00
Order 'switch pb spst n/o mom 14vdc 2a - 40-4681-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 559PB-ND.
SWITCH PB SPST N/C MOM 14VDC 2A - 40-4682-00
Order 'switch pb spst n/c mom 14vdc 2a - 40-4682-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 560PB-ND.
SWITCH PB SPST N/C MOM 14VDC 10A - 40-4675-00
Order 'switch pb spst n/c mom 14vdc 10a - 40-4675-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 553PB-ND.
SWITCH PB SPST N/C MOM 14VDC 10A - 40-4689-00
Order 'switch pb spst n/c mom 14vdc 10a - 40-4689-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 556PB-ND.
SWITCH PB SPST N/C MOM 14VDC 10A - 40-4679-00
Order 'switch pb spst n/c mom 14vdc 10a - 40-4679-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 558PB-ND.
SWITCH PB SPST ON/OFF MOM ON BLK - 40-4463-00
Order 'switch pb spst on/off mom on blk - 40-4463-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 525PB-ND.
SWITCH PB SPST N/O MOM ULDC 4A - 40-4314-00
Order 'switch pb spst n/o mom uldc 4a - 40-4314-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 539PB-ND.
SWITCH PB SPST N/C MOM ULDC 10A - 40-4316-00
Order 'switch pb spst n/c mom uldc 10a - 40-4316-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 541PB-ND.
SWITCH PB SPST N/O MOM ULAC 3A - 40-4313-00
Order 'switch pb spst n/o mom ulac 3a - 40-4313-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 538PB-ND.
SWITCH PB SPST N/C MOM ULAC 6A - 40-4315-00
Order 'switch pb spst n/c mom ulac 6a - 40-4315-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 540PB-ND.
SWITCH PB SPST ON/OFF MOM ON BLK - 40-3355-01
Order 'switch pb spst on/off mom on blk - 40-3355-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 526PB-ND.
SWITCH PB SPST N/O MOM RED - 40-2390-00
Order 'switch pb spst n/o mom red - 40-2390-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 506PB-ND.
SWITCH PB SPST N/O MOM BLACK - 40-3429-00
Order 'switch pb spst n/o mom black - 40-3429-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 509PB-ND.
SWITCH PB SPST N/O MOM SOLDER - 40-1673-01
Order 'switch pb spst n/o mom solder - 40-1673-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 502PB-ND.
SWITCH PB SPST N/C MOM SOLDER - 40-1880-02
Order 'switch pb spst n/c mom solder - 40-1880-02' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 503PB-ND.
Send this link via E-Mail
Help With This Screen
