SPST Pushbutton Switch Off-On 5A @ 14VDC Judco Manufacturing Inc 40-4677-00
SWITCH PB SPST ON/OFF 14VDC 5A - 40-4677-00 - Switches
| Digi-Key Part Number | 557PB-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.88000 1.58700 1.41370 1.15400 1.00976 .83665 .75010 .72125 .69240 |
Extended Price
1.88 15.87 141.37 288.50 504.88 836.65 1875.25 3606.25 6924.00 |
| Manufacturer Part Number | 40-4677-00 | |||
| Description | SWITCH PB SPST ON/OFF 14VDC 5A | |||
| Quantity Available | 810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 40-4677-00 |
| Vendor | Judco Manufacturing Inc |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST |
| Contact Rating @ Voltage | 5A @ 14VDC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-On |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
40 4677 00 40467700 557PB ND 557PBND 557PB |
40-4677-00 Specification Sheet
SWITCH PB SPST ON/OFF 14VDC 5A - 40-4677-00 (557PB-ND) - Switches
Related parts SPST Pushbutton Switch Off-On 5A @ 14VDC Judco Manufacturing Inc 40-4677-00SPST Pushbutton Switch Off-On 5A @ 14VDC Judco Manufacturing Inc 40-4677-00
Order 'switch pb spst on/off 14vdc 5a - 40-4677-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 557PB-ND.
SPST Pushbutton Switch Off-On 10A @ 14VDC Judco Manufacturing Inc 40-4685-00
Order 'switch pb spst on/off 14vdc 10a - 40-4685-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 555PB-ND.
SPST-NO Pushbutton Switch Off-Mom 2A @ 14VDC Judco Manufacturing Inc 40-2390-00
Order 'switch pb spst n/o mom red - 40-2390-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 506PB-ND.
SPST-NO Pushbutton Switch Off-Mom 2A @ 14VDC Judco Manufacturing Inc 40-3429-00
Order 'switch pb spst n/o mom black - 40-3429-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 509PB-ND.
SPST-NO Pushbutton Switch Off-Mom 2A @ 14VDC Judco Manufacturing Inc 40-1673-01
Order 'switch pb spst n/o mom solder - 40-1673-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 502PB-ND.
SPST-NC Pushbutton Switch On-Mom 2A @ 14VDC Judco Manufacturing Inc 40-1880-02
Order 'switch pb spst n/c mom solder - 40-1880-02' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 503PB-ND.
SPST-NO Pushbutton Switch Off-Mom 2A @ 14VDC Judco Manufacturing Inc 40-2388-01
Order 'switch pb spst n/o mom black - 40-2388-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 507PB-ND.
SPST-NC Pushbutton Switch On-Mom 2A @ 14VDC Judco Manufacturing Inc 40-2504-01
Order 'switch pb spst n/c mom black - 40-2504-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 510PB-ND.
SPST Pushbutton Switch Off-On 6A @ 125VAC Judco Manufacturing Inc 40-4684-00
Order 'switch pb spst on/off 125vac 6a - 40-4684-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 554PB-ND.
SPST Pushbutton Switch Off-On 5A @ 14VDC Judco Manufacturing Inc 40-4532-00
Order 'switch pb on/off spst 14vdc 5a - 40-4532-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 544PB-ND.
SPST Pushbutton Switch Off-On 5A @ 14VDC Judco Manufacturing Inc 40-4526-00
Order 'switch pb on/off spst 14vdc 5a - 40-4526-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 545PB-ND.
SPST Pushbutton Switch Off-On 5A @ 14VDC Judco Manufacturing Inc 40-4525-00
Order 'switch pb on/off spst 14vdc 5a - 40-4525-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 546PB-ND.
SPST-NC Pushbutton Switch On-Mom 5A @ 14VDC Judco Manufacturing Inc 40-4689-00
Order 'switch pb spst n/c mom 14vdc 5a - 40-4689-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 556PB-ND.
SPST-NC Pushbutton Switch On-Mom 5A @ 14VDC Judco Manufacturing Inc 40-4679-00
Order 'switch pb spst n/c mom 14vdc 5a - 40-4679-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 558PB-ND.
SPST-NC Pushbutton Switch On-Mom 10A @ 14VDC Judco Manufacturing Inc 40-4675-00
Order 'switch pb spst n/c mom 14vdc 10a - 40-4675-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 553PB-ND.
Options for SPST Pushbutton Switch Off-On 5A @ 14VDC Judco Manufacturing Inc 40-4677-00
Send this link via E-Mail
Help With This Screen
