SWITCH PB SPST ON/OFF 125VAC 6A - 40-4684-00 - Switches
| Digi-Key Part Number | 554PB-ND |
1 10 100 250 500 1000 2500 5000 10000 |
2.06000 1.74400 1.55330 1.26800 1.10950 .91930 .82420 .79250 .76080 |
Extended Price
2.06 17.44 155.33 317.00 554.75 919.30 2060.50 3962.50 7608.00 |
| Manufacturer Part Number | 40-4684-00 | |||
| Description | SWITCH PB SPST ON/OFF 125VAC 6A | |||
| Quantity Available | 980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 40-4684-00 |
| Vendor | Judco Manufacturing Inc |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-On |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
40 4684 00 40468400 554PB ND 554PBND 554PB |
40-4684-00 Specification Sheet
SWITCH PB SPST ON/OFF 125VAC 6A - 40-4684-00 (554PB-ND) - Switches
Related parts Switches :SWITCH PB SPST ON/OFF 125VAC 6A - 40-4684-00
Order 'switch pb spst on/off 125vac 6a - 40-4684-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 554PB-ND.
SWITCH PB SPST ALT ONOFF ULAC 6A - 40-3145-01
Order 'switch pb spst alt onoff ulac 6a - 40-3145-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 511PB-ND.
SWITCH PB SPST N/O MOM RED - 40-2390-00
Order 'switch pb spst n/o mom red - 40-2390-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 506PB-ND.
SWITCH PB SPST N/O MOM BLACK - 40-3429-00
Order 'switch pb spst n/o mom black - 40-3429-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 509PB-ND.
SWITCH PB SPST ON/OFF 14VDC 10A - 40-4685-00
Order 'switch pb spst on/off 14vdc 10a - 40-4685-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 555PB-ND.
SWITCH PB SPST ON/OFF 14VDC 10A - 40-4677-00
Order 'switch pb spst on/off 14vdc 10a - 40-4677-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 557PB-ND.
SWITCH PB ON/OFF SPST 125VAC 6A - 40-4524-00
Order 'switch pb on/off spst 125vac 6a - 40-4524-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 548PB-ND.
SWITCH PB ON/OFF SPST 125VAC 6A - 40-4527-00
Order 'switch pb on/off spst 125vac 6a - 40-4527-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 551PB-ND.
SWITCH PB ON/OFF SPST 125VAC 6A - 40-4521-00
Order 'switch pb on/off spst 125vac 6a - 40-4521-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 552PB-ND.
SWITCH PB SPST N/O MOM ULAC 3A - 40-4313-00
Order 'switch pb spst n/o mom ulac 3a - 40-4313-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 538PB-ND.
SWITCH PB SPST N/O MOM W/OT BLK - 40-3425-03
Order 'switch pb spst n/o mom w/ot blk - 40-3425-03' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 520PB-ND.
SWITCH PB SPST N/C MOM BLACK - 40-2923-04
Order 'switch pb spst n/c mom black - 40-2923-04' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 40-2923-04-ND.
SWITCH PB SPST N/O MOM SOLDER - 40-1673-01
Order 'switch pb spst n/o mom solder - 40-1673-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 502PB-ND.
SWITCH PB SPST N/C MOM SOLDER - 40-1880-02
Order 'switch pb spst n/c mom solder - 40-1880-02' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 503PB-ND.
SWITCH PB SPST N/O MOM BLACK - 40-2388-01
Order 'switch pb spst n/o mom black - 40-2388-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 507PB-ND.
Send this link via E-Mail
Help With This Screen
