SWITCH PB SPST N/C MOM 14VDC 10A - 40-4675-00 - Switches
SPST-NC Pushbutton Switch On-Mom 10A @ 14VDC Judco Manufacturing Inc 40-4675-00
| Digi-Key Part Number | 553PB-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.84000 1.55900 1.38920 1.13400 .99226 .82215 .73710 .70875 .68040 |
Extended Price
1.84 15.59 138.92 283.50 496.13 822.15 1842.75 3543.75 6804.00 |
| Manufacturer Part Number | 40-4675-00 | |||
| Description | SWITCH PB SPST N/C MOM 14VDC 10A | |||
| Quantity Available | 907 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 40-4675-00 |
| Vendor | Judco Manufacturing Inc |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NC |
| Contact Rating @ Voltage | 10A @ 14VDC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
40 4675 00 40467500 553PB ND 553PBND 553PB |
40-4675-00 Specification Sheet
SWITCH PB SPST N/C MOM 14VDC 10A - 40-4675-00 (553PB-ND) - Switches
Related parts SPST-NC Pushbutton Switch On-Mom 10A @ 14VDC Judco Manufacturing Inc 40-4675-00SWITCH PB SPST N/C MOM 14VDC 10A - 40-4675-00
Order 'switch pb spst n/c mom 14vdc 10a - 40-4675-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 553PB-ND.
SWITCH PB SPST N/C MOM 14VDC 10A - 40-4689-00
Order 'switch pb spst n/c mom 14vdc 10a - 40-4689-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 556PB-ND.
SWITCH PB SPST N/C MOM 14VDC 10A - 40-4679-00
Order 'switch pb spst n/c mom 14vdc 10a - 40-4679-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 558PB-ND.
SWITCH PB SPST N/C MOM ULDC 10A - 40-4316-00
Order 'switch pb spst n/c mom uldc 10a - 40-4316-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 541PB-ND.
SWITCH PB SPST N/O MOM 14VDC 2A - 40-4681-00
Order 'switch pb spst n/o mom 14vdc 2a - 40-4681-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 559PB-ND.
SWITCH PB SPST N/C MOM 14VDC 2A - 40-4682-00
Order 'switch pb spst n/c mom 14vdc 2a - 40-4682-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 560PB-ND.
SWITCH PB SPST ON/OFF MOM ON BLK - 40-4463-00
Order 'switch pb spst on/off mom on blk - 40-4463-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 525PB-ND.
SWITCH PB SPST ON/OFF MOM ON BLK - 40-3355-01
Order 'switch pb spst on/off mom on blk - 40-3355-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 526PB-ND.
SWITCH PB SPST N/O MOM ULDC 4A - 40-4314-00
Order 'switch pb spst n/o mom uldc 4a - 40-4314-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 539PB-ND.
SWITCH PB SPST N/O MOM ULAC 3A - 40-4313-00
Order 'switch pb spst n/o mom ulac 3a - 40-4313-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 538PB-ND.
SWITCH PB SPST N/C MOM ULAC 6A - 40-4315-00
Order 'switch pb spst n/c mom ulac 6a - 40-4315-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 540PB-ND.
SWITCH PB SPST N/O MOM SOLDER - 40-1673-01
Order 'switch pb spst n/o mom solder - 40-1673-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 502PB-ND.
SWITCH PB SPST N/C MOM SOLDER - 40-1880-02
Order 'switch pb spst n/c mom solder - 40-1880-02' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 503PB-ND.
SWITCH PB SPST N/O MOM RED - 40-2390-00
Order 'switch pb spst n/o mom red - 40-2390-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 506PB-ND.
SWITCH PB SPST N/O MOM BLACK - 40-2388-01
Order 'switch pb spst n/o mom black - 40-2388-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 507PB-ND.
Options for SPST-NC Pushbutton Switch On-Mom 10A @ 14VDC Judco Manufacturing Inc 40-4675-00
Send this link via E-Mail
Help With This Screen
