IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166SZ-REEL
| Digi-Key Part Number | SSM2166SZ-REELDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SSM2166SZ-REEL | |||
| Description | IC PREAMP AUDIO MONO MIC 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSM2166SZ-REEL |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Type | - |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Packaging | Digi-ReelĀ® |
| Features | Microphone |
| Max Output Power x Channels @ Load | - |
| Drawing Number | 505; R-14; R; 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSM2166SZ REEL SSM2166SZREEL SSM2166SZ REELDKR ND SSM2166SZREELDKRND SSM2166SZ-REELDKR |
SSM2166SZ-REEL Specification Sheet
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166SZ-REEL (SSM2166SZ-REELDKR-ND)
Related parts :IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166SZ-REEL
Order 'ic preamp audio mono mic 14soic - SSM2166SZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2166SZ-REELTR-ND.
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166SZ-REEL
Order 'ic preamp audio mono mic 14soic - SSM2166SZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2166SZ-REELDKR-ND.
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166SZ-REEL
Order 'ic preamp audio mono mic 14soic - SSM2166SZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2166SZ-REELCT-ND.
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166S-REEL
Order 'ic preamp audio mono mic 14soic - SSM2166S-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2166S-REEL-ND.
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166SZ-REEL7
Order 'ic preamp audio mono mic 14soic - SSM2166SZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2166SZ-REEL7TR-ND.
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166SZ-REEL7
Order 'ic preamp audio mono mic 14soic - SSM2166SZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2166SZ-REEL7DKR-ND.
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166SZ
Order 'ic preamp audio mono mic 14soic - SSM2166SZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2166SZ-ND.
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166SZ-REEL7
Order 'ic preamp audio mono mic 14soic - SSM2166SZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2166SZ-REEL7CT-ND.
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166S-REEL7
Order 'ic preamp audio mono mic 14soic - SSM2166S-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2166S-REEL7-ND.
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166S
Order 'ic preamp audio mono mic 14soic - SSM2166S' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2166S-ND.
IC PREAMP AUDIO MONO AB 10MSOP - SSM2167-1RM-REEL
Order 'ic preamp audio mono ab 10msop - SSM2167-1RM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2167-1RM-REEL-ND.
IC PREAMP AUDIO MONO AB 10MSOP - SSM2167-1RMZ-REEL
Order 'ic preamp audio mono ab 10msop - SSM2167-1RMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2167-1RMZ-REELTR-ND.
IC PREAMP AUDIO MONO AB 8SOIC - SSM2165-1S-REEL
Order 'ic preamp audio mono ab 8soic - SSM2165-1S-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2165-1S-REEL-ND.
IC PREAMP AUDIO MONO AB 8SOIC - SSM2165-1SZ-REEL
Order 'ic preamp audio mono ab 8soic - SSM2165-1SZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2165-1SZ-REEL-ND.
IC PREAMP AUDIO MONO AB 8SOIC - SSM2165-2S-REEL
Order 'ic preamp audio mono ab 8soic - SSM2165-2S-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2165-2S-REEL-ND.
Send this link via E-Mail
Help With This Screen
