KIT DEV ZIGBIT 900 LITE 45DAYS - MNZB-DKL-900 - RF and RFID
| Digi-Key Part Number | 758-1010-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MNZB-DKL-900 | |||
| Description | KIT DEV ZIGBIT 900 LITE 45DAYS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MNZB-DKL-900 |
| Vendor | MeshNetics |
| Category | RF and RFID |
| Type | 802.15.4/Zigbee |
| Supplied Contents | 3 Boards, 3 Antennas, Cable, CD, Documentation |
| For Use With/Related Products | MNZB-900-B0 |
| Frequency | 868MHz, 915MHz |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MNZB DKL 900 MNZBDKL900 758 1010 ND 7581010ND 758-1010 |
MNZB-DKL-900 Specification Sheet
KIT DEV ZIGBIT 900 LITE 45DAYS - MNZB-DKL-900 (758-1010-ND) - RF and RFID
Related parts RF and RFID :KIT DEV ZIGBIT 2.4GHZ LITE 45DAY - MNZB-DKL-24
Order 'kit dev zigbit 2.4ghz lite 45day - MNZB-DKL-24' online from Digi-Key. Manufactured by MeshNetics. Digi-Key part number 758-1006-ND.
KIT DEV ZIGBIT AMP 2.4 LITE45DAY - MNZB-DKL-A24
Order 'kit dev zigbit amp 2.4 lite45day - MNZB-DKL-A24' online from Digi-Key. Manufactured by MeshNetics. Digi-Key part number 758-1015-ND.
KIT DEV ZIGBIT 900 LITE 45DAYS - MNZB-DKL-900
Order 'kit dev zigbit 900 lite 45days - MNZB-DKL-900' online from Digi-Key. Manufactured by MeshNetics. Digi-Key part number 758-1010-ND.
KIT DEV ZIGBIT 2.4GHZ COMPLETE - MNZB-DKC-24
Order 'kit dev zigbit 2.4ghz complete - MNZB-DKC-24' online from Digi-Key. Manufactured by MeshNetics. Digi-Key part number 758-1005-ND.
KIT DEV ZIGBIT AMP 2.4 COMPL 1YR - MNZB-DKC-A24
Order 'kit dev zigbit amp 2.4 compl 1yr - MNZB-DKC-A24' online from Digi-Key. Manufactured by MeshNetics. Digi-Key part number 758-1014-ND.
BOARD EVAL FOR MNZB-900-B0 W/ANT - MNZB-EVB-900-B0
Order 'board eval for mnzb-900-b0 w/ant - MNZB-EVB-900-B0' online from Digi-Key. Manufactured by MeshNetics. Digi-Key part number 758-1008-ND.
KIT DEV RABBIT 2000 INT'L - 101-0360
Order 'kit dev rabbit 2000 int'l - 101-0360' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0360-ND.
KIT DEV RABBIT RCM2000 INT'L - 101-0399
Order 'kit dev rabbit rcm2000 int'l - 101-0399' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0399-ND.
KIT DEV FOR BL2500 COYOTE - 101-0577
Order 'kit dev for bl2500 coyote - 101-0577' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0577-ND.
KIT DEV POWERCORE 3800 INT'L - 101-1017
Order 'kit dev powercore 3800 int'l - 101-1017' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1017-ND.
KIT DEV POWERCORE 3810 INT'L - 101-1019
Order 'kit dev powercore 3810 int'l - 101-1019' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1019-ND.
KIT DEV RABBITCORE RCM3365 INT'L - 101-1054
Order 'kit dev rabbitcore rcm3365 int'l - 101-1054' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1054-ND.
KIT DEV FOR EZ80F92 W/C-COMPILER - EZ80F920200ZCO
Order 'kit dev for ez80f92 w/c-compiler - EZ80F920200ZCO' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3162-ND.
KIT DEV EZ80 WEB SERVER - EZ80L920210ZCO
Order 'kit dev ez80 web server - EZ80L920210ZCO' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3165-ND.
Send this link via E-Mail
Help With This Screen
