BOARD ADAPTER LIS244AL DIL24 - STEVAL-MKI018V1 - Programmers, Development Systems
| Digi-Key Part Number | 497-8202-ND |
1 |
34.58000 |
Extended Price
34.58 |
| Manufacturer Part Number | STEVAL-MKI018V1 | |||
| Description | BOARD ADAPTER LIS244AL DIL24 | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-MKI018V1 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Sensor Type | Accelerometer, 2 Axis |
| Sensing Range | ±2g |
| Sensitivity | 0.140 x Vdd = V/g |
| Interface | Analog |
| Voltage - Supply | 2.4 V ~ 3.6 V |
| Supplied Contents | Board |
| Utilized IC / Part | LIS244AL |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL MKI018V1 STEVALMKI018V1 497 8202 ND 4978202ND 497-8202 |
STEVAL-MKI018V1 Specification Sheet
BOARD ADAPTER LIS244AL DIL24 - STEVAL-MKI018V1 (497-8202-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD ADAPTER LIS244AL DIL24 - STEVAL-MKI018V1
Order 'board adapter lis244al dil24 - STEVAL-MKI018V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8202-ND.
BOARD ADAPTER LIS344AL DIL24 - STEVAL-MKI017V1
Order 'board adapter lis344al dil24 - STEVAL-MKI017V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8201-ND.
BOARD ADAPTER LIS302SG DIL24 - STEVAL-MKI020V1
Order 'board adapter lis302sg dil24 - STEVAL-MKI020V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8204-ND.
BOARD ADAPTER 20DIP LIS3LV02DL - STEVAL-MKI009V1
Order 'board adapter 20dip lis3lv02dl - STEVAL-MKI009V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6227-ND.
BOARD ADAPTER L6599/STP12NM50N - STEVAL-ISC002V1
Order 'board adapter l6599/stp12nm50n - STEVAL-ISC002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8429-ND.
BOARD DEMO ACCELEROMETER DIL24 - STEVAL-MKI032V1
Order 'board demo accelerometer dil24 - STEVAL-MKI032V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9047-ND.
BOARD ADAPTER 20DIP LIS302ALB - STEVAL-MKI011V1
Order 'board adapter 20dip lis302alb - STEVAL-MKI011V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6247-ND.
BOARD ADAPTER 20DIP LIS3L02AS4 - STEVAL-MKI010V1
Order 'board adapter 20dip lis3l02as4 - STEVAL-MKI010V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6228-ND.
BOARD ST72651AR6/STTS75/STLM20 - STEVAL-IFS012V1
Order 'board st72651ar6/stts75/stlm20 - STEVAL-IFS012V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8419-ND.
EVAL BOARD 32 LED ARRAY - STEVAL-ILL003V1
Order 'eval board 32 led array - STEVAL-ILL003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5070-ND.
EVAL BOARD ENERGY METER MONO - STEVAL-IPE002V1
Order 'eval board energy meter mono - STEVAL-IPE002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5076-ND.
EVAL BOARD ENERGY METER MONO - STEVAL-IPE003V1
Order 'eval board energy meter mono - STEVAL-IPE003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5077-ND.
EVAL BOARD ENERGY METER MONO - STEVAL-IPE004V1
Order 'eval board energy meter mono - STEVAL-IPE004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5078-ND.
EVAL BOARD TRAVEL ADAPTOR 3.6W - STEVAL-ISA014V1
Order 'eval board travel adaptor 3.6w - STEVAL-ISA014V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5084-ND.
EVAL BOARD UNIV MOTOR CONTROL - STEVAL-IHM007V1
Order 'eval board univ motor control - STEVAL-IHM007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5085-ND.
Send this link via E-Mail
Help With This Screen
