Handle Hardware, Fasteners, Accessory Steel, Chrome plated Instrumentation Hammond Manufacturing 1427L
HANDLE CHROME STEEL 70MM - 1427L - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1427L-ND |
1 |
17.11000 |
Extended Price
17.11 |
| Manufacturer Part Number | 1427L | |||
| Description | HANDLE CHROME STEEL 70MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1427L |
| Vendor | Hammond Manufacturing |
| Category | Hardware, Fasteners, Accessories |
| Material | Steel, Chrome plated |
| Type | Instrumentation |
| Height | 1.300" (33.0mm) |
| Thread/Screw/Hole Size | 10-32 Thread |
| Mounting Type | Screw Holes, Back |
| Length - Center to Center | 7.000" (177.8mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1427L 1427L |
HANDLE CHROME STEEL 70MM - 1427L (1427L-ND) - Hardware, Fasteners, Accessories
Related parts Handle Hardware, Fasteners, Accessory Steel, Chrome plated Instrumentation Hammond Manufacturing 1427LHandle Hardware, Fasteners, Accessory Steel, Chrome plated Instrumentation Hammond Manufacturing 1427L
Order 'handle chrome steel 70mm - 1427L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427L-ND.
Handle Hardware, Fasteners, Accessory Steel, Chrome plated Instrumentation Hammond Manufacturing 1427M
Order 'handle chrome mounting cntr 5.3" - 1427M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427M-ND.
Handle Hardware, Fasteners, Accessory Steel, Chrome plated Instrumentation Hammond Manufacturing 1427N
Order 'handle chrome mounting cntr 3.5" - 1427N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427N-ND.
Handle Hardware, Fasteners, Accessory Steel, Chrome plated Instrumentation Hammond Manufacturing 1427P
Order 'handle chrome mounting cntr 2.8" - 1427P' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427P-ND.
Handle Hardware, Fasteners, Accessory Steel - Chrome plated Instrumentation Hammond Manufacturing 1427Q
Order 'handle chrome mounting cntr 2.3" - 1427Q' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427Q-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824BK1
Order 'rack steel hd black 28x19x24.5" - RCHS1902824BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM660-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824CG1
Order 'rack steel hd grey 28x19x24.5" - RCHS1902824CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM671-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824GF1
Order 'rack steel hd blue 28x19x24.5" - RCHS1902824GF1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM682-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900313BK1
Order 'rack steel ld black 3.5x19x13" - RCBS1900313BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM624-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900513BK1
Order 'rack steel ld blk 5.25x19x13" - RCBS1900513BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM625-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900713BK1
Order 'rack steel ld black 7x19x13" - RCBS1900713BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM626-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1900813BK1
Order 'rack steel ld blk 8.75x19x13" - RCBS1900813BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM627-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1901013BK1
Order 'rack steel ld blk 10.5x19x13" - RCBS1901013BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM628-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1901213BK1
Order 'rack steel ld blk 12.25x19x13" - RCBS1901213BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM629-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1901413BK1
Order 'rack steel ld black 14x19x13" - RCBS1901413BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM630-ND.
Options for Handle Hardware, Fasteners, Accessory Steel, Chrome plated Instrumentation Hammond Manufacturing 1427L
Send this link via E-Mail
Help With This Screen
