CONN HEADER 26POS SMD VERT 10AU - D2526-6V0C-AR-WF - Connectors
| Digi-Key Part Number | MSH26ECT-ND |
1 100 |
1.48000 1.12180 |
Extended Price
1.48 112.18 |
| Manufacturer Part Number | D2526-6V0C-AR-WF | |||
| Description | CONN HEADER 26POS SMD VERT 10AU | |||
| Quantity Available | 1404 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2526-6V0C-AR-WF |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2526 6V0C AR WF D25266V0CARWF MSH26ECT ND MSH26ECTND MSH26ECT |
D2526-6V0C-AR-WF Specification Sheet
CONN HEADER 26POS SMD VERT 10AU - D2526-6V0C-AR-WF (MSH26ECT-ND) - Connectors
Related parts Connectors :CONN HEADER 26POS SMD VERT 10AU - D2526-6V0C-AR-WF
Order 'conn header 26pos smd vert 10au - D2526-6V0C-AR-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH26ECT-ND.
CONN HEADER 26POS SMD VERT 10AU - D2526-6V0C-AR-WF
Order 'conn header 26pos smd vert 10au - D2526-6V0C-AR-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH26ETR-ND.
CONN HEADER 30POS SMD VERT 10AU - D2530-6V0C-AR-WF
Order 'conn header 30pos smd vert 10au - D2530-6V0C-AR-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH30ECT-ND.
CONN HEADER 34POS SMD VERT 10AU - D2534-6V0C-AR-WF
Order 'conn header 34pos smd vert 10au - D2534-6V0C-AR-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH34ECT-ND.
CONN HEADER 10POS SMD VERT 10AU - D2510-6V0C-AR-WD
Order 'conn header 10pos smd vert 10au - D2510-6V0C-AR-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH10ECT-ND.
CONN HEADER 14POS SMD VERT 10AU - D2514-6V0C-AR-WD
Order 'conn header 14pos smd vert 10au - D2514-6V0C-AR-WD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH14ECT-ND.
CONN HEADER 16POS SMD VERT 10AU - D2516-6V0C-AR-WE
Order 'conn header 16pos smd vert 10au - D2516-6V0C-AR-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH16ECT-ND.
CONN HEADER 20POS SMD VERT 10AU - D2520-6V0C-AR-WE
Order 'conn header 20pos smd vert 10au - D2520-6V0C-AR-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH20ECT-ND.
CONN HEADER 24POS SMD VERT 10AU - D2524-6V0C-AR-WE
Order 'conn header 24pos smd vert 10au - D2524-6V0C-AR-WE' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH24ECT-ND.
CONN HEADER 30POS SMD VERT 10AU - D2530-6V0C-AR-WF
Order 'conn header 30pos smd vert 10au - D2530-6V0C-AR-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH30ETR-ND.
CONN HEADER 34POS SMD VERT 10AU - D2534-6V0C-AR-WF
Order 'conn header 34pos smd vert 10au - D2534-6V0C-AR-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH34ETR-ND.
CONN HEADER 40POS SMD VERT 10AU - D2540-6V0C-AR-WH
Order 'conn header 40pos smd vert 10au - D2540-6V0C-AR-WH' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH40ECT-ND.
CONN HEADER 50POS SMD VERT 10AU - D2550-6V0C-AR-WG
Order 'conn header 50pos smd vert 10au - D2550-6V0C-AR-WG' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH50ECT-ND.
CONN HEADER 60POS SMD VERT 10AU - D2560-6V0C-AR-WH
Order 'conn header 60pos smd vert 10au - D2560-6V0C-AR-WH' online from Digi-Key. Manufactured by 3M. Digi-Key part number D2560-6V0C-AR-WH-ND.
CONN HEADER 64POS SMD VERT 10AU - D2564-6V0C-AR-WH
Order 'conn header 64pos smd vert 10au - D2564-6V0C-AR-WH' online from Digi-Key. Manufactured by 3M. Digi-Key part number D2564-6V0C-AR-WH-ND.
Send this link via E-Mail
Help With This Screen
