CONN HEADER 26POS R/A 10GOLD - D2526-5002-AR - Connectors, Interconnects
| Digi-Key Part Number | MHE26E-ND |
1 100 500 1000 |
1.46000 1.10600 1.00100 .91000 |
Extended Price
1.46 110.60 500.50 910.00 |
| Manufacturer Part Number | D2526-5002-AR | |||
| Description | CONN HEADER 26POS R/A 10GOLD | |||
| Quantity Available | 460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2526-5002-AR |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2526 5002 AR D25265002AR MHE26E ND MHE26END MHE26E |
D2526-5002-AR Specification Sheet
CONN HEADER 26POS R/A 10GOLD - D2526-5002-AR (MHE26E-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 26POS R/A 10GOLD - D2526-5002-AR
Order 'conn header 26pos r/a 10gold - D2526-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE26E-ND.
CONN HEADER 60POS R/A 10GOLD - D2560-5002-AR
Order 'conn header 60pos r/a 10gold - D2560-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number D2560-5002-AR-ND.
CONN HEADER 64POS R/A 10GOLD - D2564-5002-AR
Order 'conn header 64pos r/a 10gold - D2564-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number D2564-5002-AR-ND.
CONN HEADER 10POS R/A 10GOLD - D2510-5002-AR
Order 'conn header 10pos r/a 10gold - D2510-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE10E-ND.
CONN HEADER 14POS R/A 10GOLD - D2514-5002-AR
Order 'conn header 14pos r/a 10gold - D2514-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE14E-ND.
CONN HEADER 16POS R/A 10GOLD - D2516-5002-AR
Order 'conn header 16pos r/a 10gold - D2516-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE16E-ND.
CONN HEADER 20POS R/A 10GOLD - D2520-5002-AR
Order 'conn header 20pos r/a 10gold - D2520-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE20E-ND.
CONN HEADER 24POS R/A 10GOLD - D2524-5002-AR
Order 'conn header 24pos r/a 10gold - D2524-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE24E-ND.
CONN HEADER 30POS R/A 10GOLD - D2530-5002-AR
Order 'conn header 30pos r/a 10gold - D2530-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE30E-ND.
CONN HEADER 34POS R/A 10GOLD - D2534-5002-AR
Order 'conn header 34pos r/a 10gold - D2534-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE34E-ND.
CONN HEADER 40POS R/A 10GOLD - D2540-5002-AR
Order 'conn header 40pos r/a 10gold - D2540-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE40E-ND.
CONN HEADER 50POS R/A 10GOLD - D2550-5002-AR
Order 'conn header 50pos r/a 10gold - D2550-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE50E-ND.
CONN HEADER 26POS SMD VERT 10AU - D2526-6V0C-AR-WF
Order 'conn header 26pos smd vert 10au - D2526-6V0C-AR-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MSH26ECT-ND.
CONN HEADER 26POS SMD VERT 10AU - D2526-6V0C-AR-WF
Order 'conn header 26pos smd vert 10au - D2526-6V0C-AR-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MSH26ETR-ND.
CONN HEADER 26POS 2MM VERT SMD - 951126-2530-AR-PR
Order 'conn header 26pos 2mm vert smd - 951126-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951126-2530-AR-PR-ND.
Send this link via E-Mail
Help With This Screen
